Thyristors - SCRs - Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Structure | Number of SCRs, Diodes | Voltage - Off State | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Hold (Ih) (Max) | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99 In Stock | 1 : $33.57000 Cut Tape (CT) 200 : $28.71350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 1.2 kV | 38 A | 60 A | 1.3 V | 50 mA | 500A, 525A | 100 mA | -40°C ~ 150°C (TJ) | Surface Mount | 9-PowerSMD | |||
0 In Stock | Obsolete | - | Tube | Obsolete | 1-Phase Controller - All SCRs | 2 SCRs | 1.2 kV | - | 55 A | 1.3 V | 50 mA | 400A, 420A | 80 mA | -40°C ~ 125°C (TJ) | Chassis Mount | ISOTOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1-Phase Controller - All SCRs | 2 SCRs | 800 V | - | 70 A | 1.3 V | 50 mA | 600A, 630A | 80 mA | -40°C ~ 125°C (TJ) | Chassis Mount | ISOTOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1-Phase Controller - All SCRs | 2 SCRs | 1.2 kV | - | 70 A | 1.3 V | 50 mA | 600A, 630A | 80 mA | -40°C ~ 125°C (TJ) | Chassis Mount | ISOTOP |