Vishay Huntington Electric Inc. Through Hole Resistors

Results: 71
Stocking Options
Environmental Options
Media
Exclude
71Results
Applied FiltersRemove All

Showing
of 71
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
1,882
In Stock
1 : $4.53000
Bulk
Bulk
Active
22 kOhms
±5%
5W
Wirewound
Moisture Resistant
±30ppm/°C
-65°C ~ 250°C
Axial
Axial
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
-
2
-
339
In Stock
1 : $62.55000
Bulk
Bulk
Active
50 Ohms
±5%
20W
Wirewound
-
±260ppm/°C
-55°C ~ 350°C
Radial
-
0.437" Dia x 2.375" L (11.11mm x 60.33mm)
0.725" (18.41mm)
2
-
100
In Stock
1 : $78.33000
Bulk
Bulk
Active
20 Ohms
±5%
20W
Wirewound
-
±400ppm/°C
-55°C ~ 350°C
Radial, Tubular
Radial, Tubular
0.437" Dia x 2.000" L (11.11mm x 50.80mm)
-
2
-
100
In Stock
1 : $62.55000
Bulk
Bulk
Active
10 Ohms
±5%
20W
Wirewound
-
±400ppm/°C
-55°C ~ 350°C
Radial
-
0.437" Dia x 2.375" L (11.11mm x 60.33mm)
0.725" (18.41mm)
2
-
69
In Stock
1 : $62.55000
Bulk
Bulk
Active
100 Ohms
±5%
20W
Wirewound
-
±260ppm/°C
-55°C ~ 350°C
Radial
-
0.437" Dia x 2.375" L (11.11mm x 60.33mm)
0.725" (18.41mm)
2
-
65
In Stock
1 : $8.56000
Bulk
Bulk
Active
25 Ohms
±5%
20W
Wirewound
-
±30ppm/°C
-55°C ~ 350°C
Radial, Tubular
Radial, Tubular
0.437" Dia x 2.000" L (11.11mm x 50.80mm)
-
2
-
99
In Stock
1 : $10.70000
Bulk
Bulk
Active
7.5 kOhms
±5%
12W
Wirewound
-
±260ppm/°C
-55°C ~ 350°C
Radial, Tubular
Radial, Tubular
0.313" Dia x 1.750" L (7.94mm x 44.45mm)
-
2
-
100
In Stock
1 : $13.14000
Bulk
Bulk
Active
100 Ohms
±5%
20W
Wirewound
-
±260ppm/°C
-55°C ~ 350°C
Radial, Tubular
Radial, Tubular
0.437" Dia x 2.000" L (11.11mm x 50.80mm)
-
2
-
100
In Stock
1 : $13.14000
Bulk
Bulk
Active
2 Ohms
±5%
20W
Wirewound
-
±400ppm/°C
-55°C ~ 350°C
Radial, Tubular
Radial, Tubular
0.437" Dia x 2.000" L (11.11mm x 50.80mm)
-
2
-
96
In Stock
1 : $13.14000
Bulk
Bulk
Active
50 Ohms
±5%
20W
Wirewound
-
±30ppm/°C
-55°C ~ 350°C
Radial, Tubular
Radial, Tubular
0.437" Dia x 2.000" L (11.11mm x 50.80mm)
-
2
-
39
In Stock
1 : $24.99000
Bulk
Bulk
Active
100 kOhms
±5%
20W
Wirewound
-
±260ppm/°C
-55°C ~ 350°C
Radial, Tubular
Radial, Tubular
0.437" Dia x 2.000" L (11.11mm x 50.80mm)
-
2
-
100
In Stock
1 : $62.55000
Bulk
Bulk
Active
10 Ohms
±5%
20W
Wirewound
-
±400ppm/°C
-65°C ~ 350°C
Radial, Tubular
Radial, Tubular
0.437" Dia x 2.000" L (11.11mm x 50.80mm)
-
2
-
0
In Stock
Check Lead Time
1 : $62.55000
Bulk
Bulk
Active
1 Ohms
±5%
20W
Wirewound
-
±400ppm/°C
-55°C ~ 350°C
Radial
-
0.437" Dia x 2.375" L (11.11mm x 60.33mm)
0.725" (18.41mm)
2
-
0
In Stock
Check Lead Time
1 : $67.88000
Bulk
Bulk
Active
5 Ohms
±5%
20W
Wirewound
-
±400ppm/°C
-55°C ~ 350°C
Radial
-
0.437" Dia x 2.000" L (11.11mm x 50.80mm)
0.725" (18.41mm)
2
-
0
In Stock
Check Lead Time
100 : $4.71980
Bulk
Bulk
Active
500 mOhms
±5%
7W
Wirewound
-
±400ppm/°C
-55°C ~ 350°C
Radial
-
0.313" Dia x 1.000" L (7.94mm x 25.40mm)
0.600" (15.24mm)
2
-
0
In Stock
Check Lead Time
100 : $4.71980
Bulk
Bulk
Active
100 mOhms
±5%
7W
Wirewound
-
±400ppm/°C
-55°C ~ 350°C
Radial
-
0.313" Dia x 1.000" L (7.94mm x 25.40mm)
0.600" (15.24mm)
2
-
0
In Stock
Check Lead Time
100 : $5.32480
Bulk
Bulk
Active
100 mOhms
±5%
10W
Wirewound
-
±400ppm/°C
-55°C ~ 350°C
Radial
-
0.313" Dia x 1.750" L (7.94mm x 44.45mm)
0.600" (15.24mm)
2
-
0
In Stock
Check Lead Time
100 : $5.32480
Bulk
Bulk
Active
500 mOhms
±5%
10W
Wirewound
-
±400ppm/°C
-55°C ~ 350°C
Radial
-
0.313" Dia x 1.750" L (7.94mm x 44.45mm)
0.600" (15.24mm)
2
-
0
In Stock
Check Lead Time
100 : $5.78470
Bulk
Bulk
Active
1 Ohms
±5%
7W
Wirewound
-
±400ppm/°C
-55°C ~ 350°C
Radial
-
0.313" Dia x 1.000" L (7.94mm x 25.40mm)
0.600" (15.24mm)
2
-
0
In Stock
Check Lead Time
100 : $5.78470
Bulk
Bulk
Active
5 Ohms
±5%
7W
Wirewound
-
±400ppm/°C
-55°C ~ 350°C
Radial
-
0.313" Dia x 1.000" L (7.94mm x 25.40mm)
0.600" (15.24mm)
2
-
0
In Stock
Check Lead Time
100 : $5.78470
Bulk
Bulk
Active
10 Ohms
±5%
7W
Wirewound
-
±400ppm/°C
-55°C ~ 350°C
Radial
-
0.313" Dia x 1.000" L (7.94mm x 25.40mm)
0.600" (15.24mm)
2
-
0
In Stock
Check Lead Time
100 : $5.78470
Bulk
Bulk
Active
25 Ohms
±5%
7W
Wirewound
-
±260ppm/°C
-55°C ~ 350°C
Radial
-
0.313" Dia x 1.000" L (7.94mm x 25.40mm)
0.600" (15.24mm)
2
-
0
In Stock
Check Lead Time
100 : $5.78470
Bulk
Bulk
Active
50 Ohms
±5%
7W
Wirewound
-
±260ppm/°C
-55°C ~ 350°C
Radial
-
0.313" Dia x 1.000" L (7.94mm x 25.40mm)
0.600" (15.24mm)
2
-
0
In Stock
Check Lead Time
100 : $5.78470
Bulk
Bulk
Active
100 Ohms
±5%
7W
Wirewound
-
±260ppm/°C
-55°C ~ 350°C
Radial
-
0.313" Dia x 1.000" L (7.94mm x 25.40mm)
0.600" (15.24mm)
2
-
0
In Stock
Check Lead Time
100 : $5.78470
Bulk
Bulk
Active
250 Ohms
±5%
7W
Wirewound
-
±260ppm/°C
-55°C ~ 350°C
Radial
-
0.313" Dia x 1.000" L (7.94mm x 25.40mm)
0.600" (15.24mm)
2
-
Showing
of 71

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).