Showing
1 - 25
of 84
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
67,099
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.13177
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1.2 MOhms±5%0.5W, 1/2WMetal FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
32,678
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.11198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active33 MOhms±5%0.5W, 1/2WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
30,112
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.11198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 MOhms±5%0.5W, 1/2WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
21,490
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.11198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active30 MOhms±5%0.5W, 1/2WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
15,975
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.11198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active22 MOhms±5%0.5W, 1/2WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
7,792
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.11198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active20 MOhms±5%0.5W, 1/2WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
7,787
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.11198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 MOhms±5%0.5W, 1/2WMetal FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
37,079
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.13177
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 MOhms±5%0.5W, 1/2WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
32,922
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.13177
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 MOhms±5%0.5W, 1/2WMetal FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
32,321
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.13177
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 MOhms±5%0.5W, 1/2WMetal FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
30,227
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.13177
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 kOhms±5%0.5W, 1/2WMetal FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
23,659
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.13177
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active220 kOhms±5%0.5W, 1/2WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
22,279
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.13177
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 MOhms±5%0.5W, 1/2WMetal FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
8,146
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.13177
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active15 MOhms±5%0.5W, 1/2WMetal FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
6,727
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.13177
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active3.3 MOhms±5%0.5W, 1/2WMetal FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
7,321
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.13177
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 MOhms±5%0.5W, 1/2WMetal FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
79,998
In Stock
1 : $0.88000
Cut Tape (CT)
5,000 : $0.13245
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 MOhms±1%0.5W, 1/2WMetal FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
47,837
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.15698
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 MOhms±1%0.5W, 1/2WMetal FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
34,122
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.15698
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 MOhms±1%0.5W, 1/2WMetal FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
24,363
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.15698
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 MOhms±1%0.5W, 1/2WMetal FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
19,227
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.15698
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 MOhms±1%0.5W, 1/2WMetal FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
7,318
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.15698
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1.5 MOhms±1%0.5W, 1/2WMetal FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
4,233
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.15698
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active20 MOhms±1%0.5W, 1/2WMetal FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
3,865
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.15698
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 MOhms±1%0.5W, 1/2WMetal FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
17,025
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.11198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active18 MOhms±5%0.5W, 1/2WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.157" Dia x 0.354" L (4.00mm x 9.00mm)-2-
Showing
1 - 25
of 84

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).