Through Hole Resistors

Results: 1,621
Stocking Options
Environmental Options
Media
Exclude
1,621Results
Applied FiltersRemove All

Showing
of 1,621
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
9,295
In Stock
1 : $0.18354
Cut Tape (CT)
5,000 : $0.04188
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
2.2 kOhms
±5%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
23,274
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.04188
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
10 kOhms
±5%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
-
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
15,949
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.04188
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
220 Ohms
±5%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
-
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
14,762
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.04188
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
22 kOhms
±5%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
13,147
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.04188
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 kOhms
±5%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
-
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
8,017
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.04188
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
6.8 kOhms
±5%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
-
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
5,237
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.04188
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
470 Ohms
±5%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
-
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
4,067
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.04188
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
47 kOhms
±5%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
-
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
3,088
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.04188
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
15 kOhms
±5%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
1,429
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.04188
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
330 Ohms
±5%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
-
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
116,057
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.04682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
475 Ohms
±1%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
59,774
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.04682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
4.7 kOhms
±1%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
25,614
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.02927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
68.1 kOhms
±1%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
19,245
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.04682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
221 Ohms
±1%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
18,551
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.04682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
10 Ohms
±1%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
13,085
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.04682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
20 kOhms
±1%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
11,341
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.04682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
2.21 kOhms
±1%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
10,448
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.04682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
332 kOhms
±1%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
9,856
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.04682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
220 Ohms
±1%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
9,642
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.04682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
120 Ohms
±1%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
7,265
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.04682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
7.5 kOhms
±1%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
6,723
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.04682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
33.2 kOhms
±1%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
5,509
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.04682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1 MOhms
±1%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
4,091
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.04682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
470 Ohms
±1%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
3,088
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.04682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
100 Ohms
±1%
0.4W
Metal Film
-
±100ppm/°C
-55°C ~ 155°C
Axial
Axial
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
Showing
of 1,621

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).