Showing
1 - 11
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
70,480
In Stock
1 : $1.85000
Cut Tape (CT)
250 : $1.00968
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 Ohms±5%5WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxial-0.394" Dia x 0.709" L (10.00mm x 18.00mm)-2-
2,015
In Stock
1 : $1.85000
Cut Tape (CT)
250 : $1.00968
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active68 Ohms±5%5WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxial-0.394" Dia x 0.709" L (10.00mm x 18.00mm)-2-
365
In Stock
1 : $1.85000
Cut Tape (CT)
250 : $1.00968
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±5%5WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxial-0.394" Dia x 0.709" L (10.00mm x 18.00mm)-2-
1,000
In Stock
250 : $1.00968
Tape & Box (TB)
Tape & Box (TB)
Active82 Ohms±5%5WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxial-0.394" Dia x 0.669" L (10.00mm x 17.00mm)-2-
0
In Stock
250 : $1.00968
Tape & Box (TB)
Tape & Box (TB)
Active39 Ohms±5%5WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxial-0.394" Dia x 0.669" L (10.00mm x 17.00mm)-2-
1,000
In Stock
250 : $1.00968
Tape & Box (TB)
Tape & Box (TB)
Active75 Ohms±5%5WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxial-0.394" Dia x 0.669" L (10.00mm x 17.00mm)-2-
372
In Stock
1 : $1.85000
Cut Tape (CT)
250 : $1.00968
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active50 Ohms±5%5WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxial-0.394" Dia x 0.709" L (10.00mm x 18.00mm)-2-
345
In Stock
1 : $1.85000
Cut Tape (CT)
250 : $1.00968
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active56 Ohms±5%5WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxial-0.394" Dia x 0.709" L (10.00mm x 18.00mm)-2-
22
In Stock
1 : $1.85000
Cut Tape (CT)
250 : $1.00968
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 Ohms±5%5WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxial-0.394" Dia x 0.709" L (10.00mm x 18.00mm)-2-
3,247
In Stock
1 : $1.85000
Cut Tape (CT)
250 : $1.00968
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 Ohms±5%5WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxial-0.394" Dia x 0.709" L (10.00mm x 18.00mm)-2-
0
In Stock
1 : $1.85000
Cut Tape (CT)
250 : $1.00968
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 Ohms±5%5WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxial-0.394" Dia x 0.709" L (10.00mm x 18.00mm)-2-
Showing
1 - 11
of 11

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).