Through Hole Resistors

Results: 282
Stocking Options
Environmental Options
Media
Exclude
282Results
Applied FiltersRemove All

Showing
of 282
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
Y1690 Series
RES 20 OHM 8W 1% TO220-4
VPG Foil Resistors
79
In Stock
1 : $57.85000
Bulk
Bulk
Active
20 Ohms
±1%
8W
Metal Foil
Moisture Resistant, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
Y1690 Series
RES 10 OHM 8W 0.01% TO220-4
VPG Foil Resistors
75
In Stock
1 : $64.72000
Bulk
Bulk
Active
10 Ohms
±0.01%
8W
Metal Foil
Moisture Resistant, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
Y1690 Series
RES 1 OHM 8W 1% TO220-4
VPG Foil Resistors
0
In Stock
Check Lead Time
1 : $61.42000
Bulk
Bulk
Active
1 Ohms
±1%
8W
Metal Foil
Moisture Resistant, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
Y1690 Series
RES 0.5 OHM 8W 0.5% TO220-4
VPG Foil Resistors
0
In Stock
Check Lead Time
1 : $64.18303
Bulk
Bulk
Active
500 mOhms
±0.5%
8W
Metal Foil
Moisture Resistant, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
Y1690 Series
RES 5 OHM 8W 0.02% TO220-4
VPG Foil Resistors
0
In Stock
Check Lead Time
1 : $69.69000
Bulk
Bulk
Active
5 Ohms
±0.02%
8W
Metal Foil
Moisture Resistant, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
Y1690 Series
RES 25 OHM 8W 0.01% TO220-4
VPG Foil Resistors
0
In Stock
Check Lead Time
1 : $71.85000
Bulk
Bulk
Active
25 Ohms
±0.01%
8W
Metal Foil
Moisture Resistant, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
Y1690 Series
RES 2.5 OHM 8W 0.02% TO220-4
VPG Foil Resistors
0
In Stock
Check Lead Time
1 : $113.12000
Bulk
Bulk
Active
2.5 Ohms
±0.02%
8W
Metal Foil
Moisture Resistant, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
Y1690 Series
RES 8 OHM 8W 0.1% TO220-4
VPG Foil Resistors
0
In Stock
Check Lead Time
50 : $42.26400
Bulk
Bulk
Active
8 Ohms
±0.1%
8W
Metal Foil
Moisture Resistant, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
Y1690 Series
RES 30 OHM 8W 1% TO220-4
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $49.96480
Bulk
Bulk
Active
30 Ohms
±1%
8W
Metal Foil
Moisture Resistant, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
Y1690 Series
RES 0.5 OHM 8W 1% TO220
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $55.06280
Bulk
Bulk
Active
500 mOhms
±1%
8W
Metal Foil
Moisture Resistant, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
0
In Stock
Check Lead Time
25 : $56.34000
Bulk
Bulk
Active
12 Ohms
±1%
8W
Metal Foil
Current Sense, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220-4
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
0
In Stock
Check Lead Time
25 : $56.52000
Bulk
Bulk
Active
15 Ohms
±1%
8W
Metal Foil
Current Sense, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220-4
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
0
In Stock
Check Lead Time
25 : $56.52000
Bulk
Bulk
Active
2.02 Ohms
±1%
8W
Metal Foil
Current Sense, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220-4
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
0
In Stock
Check Lead Time
25 : $56.52000
Bulk
Bulk
Active
2.525 Ohms
±1%
8W
Metal Foil
Current Sense, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220-4
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
0
In Stock
Check Lead Time
25 : $56.52000
Bulk
Bulk
Active
20.2 Ohms
±1%
8W
Metal Foil
Current Sense, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220-4
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
0
In Stock
Check Lead Time
25 : $56.52000
Bulk
Bulk
Active
10.1 Ohms
±1%
8W
Metal Foil
Current Sense, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220-4
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
0
In Stock
Check Lead Time
25 : $56.52000
Bulk
Bulk
Active
1.92 Ohms
±1%
8W
Metal Foil
Current Sense, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220-4
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
0
In Stock
Check Lead Time
25 : $56.52014
Bulk
Bulk
Active
8 Ohms
±1%
8W
Metal Foil
Current Sense, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220-4
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
0
In Stock
Check Lead Time
25 : $56.52014
Bulk
Bulk
Active
5.05 Ohms
±1%
8W
Metal Foil
Current Sense, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220-4
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
Y1690 Series
RES 10 OHM 8W 1% TO220-4
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $57.52920
Bulk
Bulk
Active
10 Ohms
±1%
8W
Metal Foil
Moisture Resistant, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
Y1690 Series
RES 12 OHM 8W 1% TO220-4
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $57.52920
Bulk
Bulk
Active
12 Ohms
±1%
8W
Metal Foil
Moisture Resistant, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
Y1690 Series
RES 200 OHM 8W 1% TO220-4
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $57.52920
Bulk
Bulk
Active
200 Ohms
±1%
8W
Metal Foil
Moisture Resistant, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
Y1690 Series
RES 20 OHM 8W 1% TO220-4
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $57.52920
Bulk
Bulk
Active
20 Ohms
±1%
8W
Metal Foil
Moisture Resistant, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
Y1690 Series
RES 210 OHM 8W 1% TO220-4
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $57.52920
Bulk
Bulk
Active
210 Ohms
±1%
8W
Metal Foil
Moisture Resistant, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
Y1690 Series
RES 250 OHM 8W 1% TO220-4
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $57.52920
Bulk
Bulk
Active
250 Ohms
±1%
8W
Metal Foil
Moisture Resistant, Non-Inductive
±0.2ppm/°C
-55°C ~ 150°C
TO-220-4
TO-220
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.845" (21.46mm)
4
-
Showing
of 282

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).