Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,046 In Stock | 1 : $15.09000 Bulk | Bulk | Active | 20 Ohms | ±5% | 10W | Thick Film | Non-Inductive, Pulse Withstanding | ±100ppm/°C | - | Radial | - | 1.000" L x 0.240" W (25.40mm x 6.10mm) | 1.020" (25.91mm) | 2 | - | |||
84 In Stock | 1 : $15.09000 Bulk | Bulk | Active | 10 Ohms | ±5% | 10W | Thick Film | Non-Inductive, Pulse Withstanding | ±100ppm/°C | - | Radial | Radial Lead | 1.000" L x 0.240" W (25.40mm x 6.10mm) | 1.020" (25.91mm) | 2 | - | |||
38 In Stock | 1 : $15.09000 Bulk | Bulk | Active | 50 Ohms | ±5% | 10W | Thick Film | Non-Inductive, Pulse Withstanding | ±100ppm/°C | - | Radial | Radial Lead | 1.000" L x 0.240" W (25.40mm x 6.10mm) | 1.020" (25.91mm) | 2 | - | |||
0 In Stock | 1 : $15.09000 Bulk | Bulk | Active | 100 Ohms | ±5% | 10W | Thick Film | Non-Inductive, Pulse Withstanding | ±100ppm/°C | - | Radial | - | 1.000" L x 0.240" W (25.40mm x 6.10mm) | 1.020" (25.91mm) | 2 | - | |||
0 In Stock | 1 : $15.09000 Bulk | Bulk | Active | 1 kOhms | ±5% | 10W | Thick Film | Non-Inductive, Pulse Withstanding | ±50ppm/°C | - | Radial | Radial Lead | 1.000" L x 0.240" W (25.40mm x 6.10mm) | 1.020" (25.91mm) | 2 | - | |||
0 In Stock | 100 : $9.59260 Bulk | Bulk | Active | 4.7 kOhms | ±5% | 10W | Thick Film | Non-Inductive, Pulse Withstanding | ±50ppm/°C | - | Radial | Radial Lead | 1.000" L x 0.240" W (25.40mm x 6.10mm) | 1.020" (25.91mm) | 2 | - | |||
0 In Stock | 100 : $9.59260 Bulk | Bulk | Active | 10 kOhms | ±5% | 10W | Thick Film | Non-Inductive, Pulse Withstanding | ±50ppm/°C | - | Radial | Radial Lead | 1.000" L x 0.240" W (25.40mm x 6.10mm) | 1.020" (25.91mm) | 2 | - |