Showing
1 - 25
of 82
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
AP101 and AP851 Series
AP101 1K8 J
RES 1.8K OHM 5% 100W TO247
Ohmite
9,984
In Stock
1 : $12.12000
Tray
Tray
Active1.8 kOhms±5%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101 and AP851 Series
AP101 2R2 J
RES 2.2 OHM 5% 100W TO247
Ohmite
3,248
In Stock
1 : $13.86000
Tray
Tray
Active2.2 Ohms±5%100WThick FilmMoisture Resistant, Non-Inductive±300ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101 and AP851 Series
AP101 15R J
RES 15 OHM 5% 100W TO247
Ohmite
1,792
In Stock
1 : $12.12000
Tray
Tray
Active15 Ohms±5%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101 and AP851 Series
AP101 10R J
RES 10 OHM 5% 100W TO247
Ohmite
1,249
In Stock
1 : $12.12000
Tube
Tube
Active10 Ohms±5%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101 and AP851 Series
AP101 24R J
RES 24 OHM 5% 100W TO247
Ohmite
512
In Stock
1 : $12.12000
Tray
Tray
Active24 Ohms±5%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101 and AP851 Series
AP101 200R J
RES 200 OHM 5% 100W TO247
Ohmite
1,412
In Stock
1 : $12.12000
Tube
Tube
Active200 Ohms±5%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101 and AP851 Series
AP101 10K J
RES 10K OHM 5% 100W TO247
Ohmite
399
In Stock
1 : $12.12000
Tray
Tray
Active10 kOhms±5%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101 and AP851 Series
AP101 180R J
RES 180 OHM 5% 100W TO247
Ohmite
323
In Stock
1 : $12.12000
Tube
Tube
Active180 Ohms±5%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101 and AP851 Series
AP101 6R8 J
RES 6.8 OHM 5% 100W TO247
Ohmite
112
In Stock
1 : $12.12000
Tray
Tray
Active6.8 Ohms±5%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101 and AP851 Series
AP101 3R9 J
RES 3.9 OHM 5% 100W TO247
Ohmite
1,196
In Stock
1 : $13.17000
Tube
Tube
Active3.9 Ohms±5%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101 and AP851 Series
AP101 22R J
RES 22 OHM 5% 100W TO247
Ohmite
716
In Stock
1 : $13.29000
Tube
Tube
Active22 Ohms±5%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101 and AP851 Series
AP101 1K J
RES 1K OHM 5% 100W TO247
Ohmite
1,916
In Stock
1 : $13.29000
Tube
Tube
Active1 kOhms±5%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101 and AP851 Series
AP101 4R7 J
RES 4.7 OHM 5% 100W TO247
Ohmite
1,037
In Stock
1 : $13.86000
Tube
Tube
Active4.7 Ohms±5%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101
AP101 5R F
RES 5 OHM 1% 100W TO247
Ohmite
152
In Stock
1 : $14.14000
Tube
Tube
Active5 Ohms±1%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101
AP101 100R F
RES 100 OHM 1% 100W TO247
Ohmite
66
In Stock
1 : $14.57000
Tube
Tube
Active100 Ohms±1%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101
AP101 1R F
RES 1 OHM 1% 100W TO247
Ohmite
770
In Stock
1 : $16.56000
Tube
Tube
Active1 Ohms±1%100WThick FilmMoisture Resistant, Non-Inductive±300ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101
AP101 2R F
RES 2 OHM 1% 100W TO247
Ohmite
244
In Stock
1 : $16.56000
Tube
Tube
Active2 Ohms±1%100WThick FilmMoisture Resistant, Non-Inductive±300ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101
AP101 4R F
RES 4 OHM 1% 100W TO247
Ohmite
133
In Stock
1 : $16.56000
Tube
Tube
Active4 Ohms±1%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101 and AP851 Series
AP101 820R J
RES 820 OHM 5% 100W TO247
Ohmite
1,744
In Stock
1 : $12.12000
Tray
Tray
Active820 Ohms±5%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101 and AP851 Series
AP101 560R J
RES 560 OHM 5% 100W TO247
Ohmite
1,129
In Stock
1 : $12.12000
Tray
Tray
Active560 Ohms±5%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101 and AP851 Series
AP101 6R2 J
RES 6.2 OHM 5% 100W TO247
Ohmite
572
In Stock
1 : $12.12000
Tray
Tray
Active6.2 Ohms±5%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101 and AP851 Series
AP101 27R J
RES 27 OHM 5% 100W TO247
Ohmite
230
In Stock
1 : $12.12000
Tray
Tray
Active27 Ohms±5%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101 and AP851 Series
AP101 51R J
RES 51 OHM 5% 100W TO247
Ohmite
155
In Stock
1 : $12.12000
Tray
Tray
Active51 Ohms±5%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101 and AP851 Series
AP101 330R J
RES 330 OHM 5% 100W TO247
Ohmite
226
In Stock
1 : $12.12000
Tray
Tray
Active330 Ohms±5%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
AP101 and AP851 Series
AP101 30R J
RES 30 OHM 5% 100W TO247
Ohmite
115
In Stock
1 : $12.12000
Tray
Tray
Active30 Ohms±5%100WThick FilmMoisture Resistant, Non-Inductive±100ppm/°C-65°C ~ 175°CTO-247-2TO-2470.620" L x 0.195" W (15.75mm x 4.95mm)0.825" (20.96mm)2-
Showing
1 - 25
of 82

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).