Showing
1 - 25
of 2,773
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
3,9 Ohm Axial 1% MF0
RES 3.9 OHM 1% 0.6W AXIAL
$0.30000
5,000 - Immediate
YAGEOYAGEO
1
13-MF0207FTE52-3R9CT-ND
13-MF0207FTE52-3R9TB-ND
MF0
Cut Tape (CT)
Tape & Box (TB)
Active3.9 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
8,2 Ohm Axial 1% MF0
RES 8.2 OHM 1% 0.6W AXIAL
$0.30000
4,991 - Immediate
YAGEOYAGEO
1
13-MF0207FTE52-8R2CT-ND
13-MF0207FTE52-8R2TB-ND
MF0
Cut Tape (CT)
Tape & Box (TB)
Active8.2 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
2,7 Ohm Axial 1% MF0
RES 2.7 OHM 1% 0.6W AXIAL
$0.30000
4,976 - Immediate
YAGEOYAGEO
1
13-MF0207FTE52-2R7CT-ND
13-MF0207FTE52-2R7TB-ND
MF0
Cut Tape (CT)
Tape & Box (TB)
Active2.7 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
4,7 Ohm Axial 1% MF0
RES 4.7 OHM 1% 0.6W AXIAL
$0.30000
2,722 - Immediate
YAGEOYAGEO
1
13-MF0207FTE52-4R7CT-ND
13-MF0207FTE52-4R7TB-ND
MF0
Cut Tape (CT)
Tape & Box (TB)
Active4.7 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
1 Ohm Axial 1% MF0
RES 1 OHM 1% 0.6W AXIAL
$0.30000
3,766 - Immediate
YAGEOYAGEO
1
13-MF0207FTE52-1RCT-ND
13-MF0207FTE52-1RTB-ND
MF0
Cut Tape (CT)
Tape & Box (TB)
Active1 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
2,2 Ohm Axial 1% MF0
RES 2.2 OHM 1% 0.6W AXIAL
$0.30000
2,035 - Immediate
YAGEOYAGEO
1
13-MF0207FTE52-2R2CT-ND
13-MF0207FTE52-2R2TB-ND
MF0
Cut Tape (CT)
Tape & Box (TB)
Active2.2 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
249k Ohm Axial 1% MF0
RES 249K OHM 1% 0.6W AXIAL
$0.17000
5,000 - Immediate
YAGEOYAGEO
1
13-MF0207FTE52-249KCT-ND
13-MF0207FTE52-249KTB-ND
MF0
Cut Tape (CT)
Tape & Box (TB)
Active249 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
120k Ohm Axial 1% MF0
RES 120K OHM 1% 0.6W AXIAL
$0.17000
6,464 - Immediate
YAGEOYAGEO
1
13-MF0207FTE52-120KCT-ND
13-MF0207FTE52-120KTB-ND
MF0
Cut Tape (CT)
Tape & Box (TB)
Active120 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
49,9k Ohm Axial 1% MF0
RES 49.9K OHM 1% 0.6W AXIAL
$0.17000
5,000 - Immediate
YAGEOYAGEO
1
13-MF0207FTE52-49K9CT-ND
13-MF0207FTE52-49K9TB-ND
MF0
Cut Tape (CT)
Tape & Box (TB)
Active49.9 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
2,87k Ohm Axial 1% MF0
RES 2.87K OHM 1% 0.6W AXIAL
$0.17000
5,000 - Immediate
YAGEOYAGEO
1
13-MF0207FTE52-2K87CT-ND
13-MF0207FTE52-2K87TB-ND
MF0
Cut Tape (CT)
Tape & Box (TB)
Active2.87 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
22 Ohm Axial 1% MF0
RES 22 OHM 1% 0.6W AXIAL
$0.14000
4,635 - Immediate
YAGEOYAGEO
1
13-MF0207FRE52-22RTR-ND
13-MF0207FRE52-22RCT-ND
MF0
Tape & Reel (TR)
Cut Tape (CT)
Active22 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
100 Ohm Axial 1% MF0
RES 100 OHM 1% 0.6W AXIAL
$0.14000
2,762 - Immediate
YAGEOYAGEO
1
13-MF0207FRE52-100RTR-ND
13-MF0207FRE52-100RCT-ND
MF0
Tape & Reel (TR)
Cut Tape (CT)
Active100 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
47k Ohm Axial 1% MF0
RES 47K OHM 1% 0.6W AXIAL
$0.14000
4,348 - Immediate
YAGEOYAGEO
1
13-MF0207FRE52-47KTR-ND
13-MF0207FRE52-47KCT-ND
MF0
Tape & Reel (TR)
Cut Tape (CT)
Active47 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
470 Ohm Axial 1% MF0
RES 470 OHM 1% 0.6W AXIAL
$0.14000
4,150 - Immediate
YAGEOYAGEO
1
13-MF0207FRE52-470RTR-ND
13-MF0207FRE52-470RCT-ND
MF0
Tape & Reel (TR)
Cut Tape (CT)
Active470 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
1m Ohm Axial 1% MF0
RES 1M OHM 1% 0.6W AXIAL
$0.14000
4,126 - Immediate
YAGEOYAGEO
1
13-MF0207FRE52-1MTR-ND
13-MF0207FRE52-1MCT-ND
MF0
Tape & Reel (TR)
Cut Tape (CT)
Active1 MOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
100k Ohm Axial 1% MF0
RES 100K OHM 1% 0.6W AXIAL
$0.14000
4,048 - Immediate
YAGEOYAGEO
1
13-MF0207FRE52-100KTR-ND
13-MF0207FRE52-100KCT-ND
MF0
Tape & Reel (TR)
Cut Tape (CT)
Active100 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
22k Ohm Axial 1% MF0
RES 22K OHM 1% 0.6W AXIAL
$0.14000
3,230 - Immediate
YAGEOYAGEO
1
13-MF0207FRE52-22KTR-ND
13-MF0207FRE52-22KCT-ND
MF0
Tape & Reel (TR)
Cut Tape (CT)
Active22 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
62k Ohm Axial 1% MF0
RES 62K OHM 1% 0.6W AXIAL
$0.17000
4,975 - Immediate
YAGEOYAGEO
1
13-MF0207FTE52-62KCT-ND
13-MF0207FTE52-62KTB-ND
MF0
Cut Tape (CT)
Tape & Box (TB)
Active62 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
750k Ohm Axial 1% MF0
RES 750K OHM 1% 0.6W AXIAL
$0.17000
4,975 - Immediate
YAGEOYAGEO
1
13-MF0207FTE52-750KCT-ND
13-MF0207FTE52-750KTB-ND
MF0
Cut Tape (CT)
Tape & Box (TB)
Active750 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
75 Ohm Axial 1% MF0
RES 75 OHM 1% 0.6W AXIAL
$0.17000
4,965 - Immediate
YAGEOYAGEO
1
13-MF0207FTE52-75RCT-ND
13-MF0207FTE52-75RTB-ND
MF0
Cut Tape (CT)
Tape & Box (TB)
Active75 Ohms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
9,1k Ohm Axial 1% MF0
RES 9.1K OHM 1% 0.6W AXIAL
$0.17000
4,965 - Immediate
YAGEOYAGEO
1
13-MF0207FTE52-9K1CT-ND
13-MF0207FTE52-9K1TB-ND
MF0
Cut Tape (CT)
Tape & Box (TB)
Active9.1 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
11k Ohm Axial 1% MF0
RES 11K OHM 1% 0.6W AXIAL
$0.17000
4,940 - Immediate
YAGEOYAGEO
1
13-MF0207FTE52-11KCT-ND
13-MF0207FTE52-11KTB-ND
MF0
Cut Tape (CT)
Tape & Box (TB)
Active11 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
180k Ohm Axial 1% MF0
RES 180K OHM 1% 0.6W AXIAL
$0.17000
4,930 - Immediate
YAGEOYAGEO
1
13-MF0207FTE52-180KCT-ND
13-MF0207FTE52-180KTB-ND
MF0
Cut Tape (CT)
Tape & Box (TB)
Active180 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
8,2k Ohm Axial 1% MF0
RES 8.2K OHM 1% 0.6W AXIAL
$0.17000
4,930 - Immediate
YAGEOYAGEO
1
13-MF0207FTE52-8K2CT-ND
13-MF0207FTE52-8K2TB-ND
MF0
Cut Tape (CT)
Tape & Box (TB)
Active8.2 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
5,1k Ohm Axial 1% MF0
RES 5.1K OHM 1% 0.6W AXIAL
$0.17000
4,900 - Immediate
YAGEOYAGEO
1
13-MF0207FTE52-5K1CT-ND
13-MF0207FTE52-5K1TB-ND
MF0
Cut Tape (CT)
Tape & Box (TB)
Active5.1 kOhms±1%0.6WMetal Film-±50ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2
Showing
1 - 25
of 2,773

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).