Through Hole Resistors

Results: 128
Stocking Options
Environmental Options
Media
Exclude
128Results
Applied FiltersRemove All

Showing
of 128
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
MP900-8 SERIES
RES 100 OHM 1% 15W TO126
Caddock Electronics Inc.
4,075
In Stock
1 : $6.42000
Tube
Tube
Active
100 Ohms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
3,953
In Stock
1 : $6.42000
Tube
Tube
Active
50 Ohms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
MP900-8 SERIES
RES 200 OHM 1% 15W TO126
Caddock Electronics Inc.
3,766
In Stock
1 : $6.42000
Tube
Tube
Active
200 Ohms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
MP900-8 SERIES
RES 500 OHM 1% 15W TO126
Caddock Electronics Inc.
1,823
In Stock
1 : $6.42000
Tube
Tube
Active
500 Ohms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
1,320
In Stock
1 : $7.07000
Tube
Tube
Active
1 Ohms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
821
In Stock
1 : $7.07000
Tube
Tube
Active
5 Ohms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
10,800
In Stock
1 : $7.42000
Tube
Tube
Active
100 mOhms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
0/ +200ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
848
In Stock
1 : $7.42000
Tube
Tube
Active
500 mOhms
±1%
15W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-126-2
TO-126
0.320" L x 0.110" W (8.12mm x 2.79mm)
0.450" (11.44mm)
2
-
9,089
In Stock
1 : $7.80000
Tube
Tube
Active
5 kOhms
±1%
25W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
6,905
In Stock
1 : $7.80000
Tube
Tube
Active
25 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
6,226
In Stock
1 : $7.80000
Tube
Tube
Active
50 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
4,836
In Stock
1 : $7.80000
Tube
Tube
Active
75 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
MP900-8 SERIES
RES 100 OHM 1% 30W TO220
Caddock Electronics Inc.
3,560
In Stock
1 : $7.80000
Tube
Tube
Active
100 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
MP900-8 SERIES
RES 500 OHM 1% 30W TO220
Caddock Electronics Inc.
3,044
In Stock
1 : $7.80000
Tube
Tube
Active
500 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
1,977
In Stock
1 : $7.80000
Tube
Tube
Active
20 kOhms
±1%
25W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
1,230
In Stock
1 : $7.80000
Tube
Tube
Active
10 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
964
In Stock
1 : $7.80000
Tube
Tube
Active
10 kOhms
±1%
25W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
907
In Stock
1 : $7.80000
Tube
Tube
Active
1 kOhms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
759
In Stock
1 : $7.80000
Tube
Tube
Active
50 kOhms
±1%
25W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
669
In Stock
1 : $7.80000
Tube
Tube
Active
20 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
231
In Stock
1 : $7.80000
Tube
Tube
Active
30 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
1,206
In Stock
1 : $8.58000
Tube
Tube
Active
5 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
1,120
In Stock
1 : $8.58000
Tube
Tube
Active
1 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
1,059
In Stock
1 : $8.58000
Tube
Tube
Active
2 Ohms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
1,759
In Stock
1 : $8.98000
Tube
Tube
Active
200 mOhms
±1%
30W
Thick Film
Moisture Resistant, Non-Inductive
0/ +200ppm/°C
-55°C ~ 150°C
TO-220-2 Full Pack
TO-220
0.410" L x 0.125" W (10.41mm x 3.18mm)
0.650" (16.52mm)
2
-
Showing
of 128

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).