Showing
1 - 25
of 296
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
TO-220-2
PF2203-50KF1
RES 50K OHM 1% 35W TO220
Riedon
0
In Stock
1 : $4.49000
Tube
Tube
Active50 kOhms±1%35WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±50ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2203-0R01J1
RES 0.01 OHM 5% 35W TO220
Riedon
1,473
In Stock
1 : $4.49000
Tube
Tube
Active10 mOhms±5%35WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±250ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2203-0R1F1
RES 0.1 OHM 1% 35W TO220
Riedon
0
In Stock
1 : $4.49000
Tube
Tube
Active100 mOhms±1%35WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2205-5RF1
RES 5 OHM 1% 50W TO220
Riedon
843
In Stock
1 : $6.40000
Tube
Tube
Active5 Ohms±1%50WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2203-2RF1
RES 2 OHM 1% 35W TO220
Riedon
4,921
In Stock
1 : $4.49000
Tube
Tube
Active2 Ohms±1%35WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2203-100RF1
RES 100 OHM 1% 35W TO220
Riedon
2,950
In Stock
1 : $4.49000
Tube
Tube
Active100 Ohms±1%35WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±50ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2203-1RF1
RES 1 OHM 1% 35W TO220
Riedon
2,828
In Stock
1 : $4.49000
Tube
Tube
Active1 Ohms±1%35WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2203-1KF1
RES 1K OHM 1% 35W TO220
Riedon
1,151
In Stock
1 : $4.49000
Tube
Tube
Active1 kOhms±1%35WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±50ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2203-7R5F1
RES 7.5 OHM 1% 35W TO220
Riedon
963
In Stock
1 : $4.49000
Tube
Tube
Active7.5 Ohms±1%35WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2203-0R5F1
RES 0.5 OHM 1% 35W TO220
Riedon
1,402
In Stock
1 : $4.49000
Tube
Tube
Active500 mOhms±1%35WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2203-10KF1
RES 10K OHM 1% 35W TO220
Riedon
723
In Stock
1 : $4.49000
Tube
Tube
Active10 kOhms±1%35WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±50ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2203-50RF1
RES 50 OHM 1% 35W TO220
Riedon
574
In Stock
1 : $4.49000
Tube
Tube
Active50 Ohms±1%35WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±50ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2203-2KF1
RES 2K OHM 1% 35W TO220
Riedon
228
In Stock
1 : $4.49000
Tube
Tube
Active2 kOhms±1%35WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±50ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2205-330RF1
RES 330 OHM 1% 50W TO220
Riedon
2,527
In Stock
1 : $6.40000
Tube
Tube
Active330 Ohms±1%50WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±50ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2205-20RF1
RES 20 OHM 1% 50W TO220
Riedon
962
In Stock
1 : $6.40000
Tube
Tube
Active20 Ohms±1%50WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±50ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2205-0R33F1
RES 0.33 OHM 1% 50W TO220
Riedon
1,094
In Stock
1 : $6.40000
Tube
Tube
Active330 mOhms±1%50WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2205-47RF1
RES 47 OHM 1% 50W TO220
Riedon
6,892
In Stock
1 : $6.40000
Tube
Tube
Active47 Ohms±1%50WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±50ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2205-22RF1
RES 22 OHM 1% 50W TO220
Riedon
263
In Stock
1 : $6.40000
Tube
Tube
Active22 Ohms±1%50WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±50ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2203-0R05J1
RES 0.05 OHM 5% 35W TO220
Riedon
781
In Stock
1 : $4.49000
Tube
Tube
Active50 mOhms±5%35WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±250ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2205-0R033J1
RES 0.033 OHM 5% 50W TO220
Riedon
716
In Stock
1 : $6.40000
Tube
Tube
Active33 mOhms±5%50WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±250ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2205-0R75F1
RES 0.75 OHM 1% 50W TO220
Riedon
217
In Stock
1 : $6.40000
Tube
Tube
Active750 mOhms±1%50WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2205-2R7F1
RES 2.7 OHM 1% 50W TO220
Riedon
138
In Stock
1 : $6.40000
Tube
Tube
Active2.7 Ohms±1%50WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2205-0R15F1
RES 0.15 OHM 1% 50W TO220
Riedon
120
In Stock
1 : $6.40000
Tube
Tube
Active150 mOhms±1%50WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2203-2R2F1
RES 2.2 OHM 1% 35W TO220
Riedon
224
In Stock
1 : $4.49000
Tube
Tube
Active2.2 Ohms±1%35WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±100ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
TO-220-2
PF2203-500RF1
RES 500 OHM 1% 35W TO220
Riedon
33
In Stock
1 : $4.49000
Tube
Tube
Active500 Ohms±1%35WThin FilmCurrent Sense, Flame Proof, Pulse Withstanding, Safety±50ppm/°C-55°C ~ 155°CTO-220-2TO-2200.417" L x 0.177" W (10.60mm x 4.50mm)0.591" (15.00mm)2-
Showing
1 - 25
of 296

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).