Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
THROUGH-HOLE RESISTORS - 1.0K OH
THROUGH-HOLE RESISTORS - 1.0K OH
$1.10000
1 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
Non-Stock
1528-4294-ND
-
Bulk
Active1 kOhms±5%0.25W, 1/4WCarbon Film---AxialAxial0.091" Dia x 0.236" L (2.30mm x 6.00mm)-2
THROUGH-HOLE RESISTORS - 100 OHM
THROUGH-HOLE RESISTORS - 100 OHM
$1.10000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
Non-Stock
1528-4293-ND
-
Bulk
Active100 Ohms±5%0.25W, 1/4WCarbon Film---AxialAxial0.091" Dia x 0.236" L (2.30mm x 6.00mm)-2
Showing
1 - 2
of 2

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).