1.497 kOhms Through Hole Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,000 : $0.60354 Bulk | Bulk | Obsolete | 1.497 kOhms | ±0.1% | 0.6W | Metal Film | Flame Retardant Coating, Moisture Resistant, Safety | ±50ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | - | 2 | - | |||
0 In Stock | 1,000 : $0.60354 Bulk | Bulk | Discontinued at DigiKey | 1.497 kOhms | ±0.1% | 0.6W | Metal Film | Flame Retardant Coating, Moisture Resistant, Safety | ±50ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | - | 2 | - | |||
0 In Stock | 1,000 : $0.60354 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 1.497 kOhms | ±0.1% | 0.6W | Metal Film | Flame Retardant Coating, Moisture Resistant, Safety | ±50ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 1,000 : $0.93361 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1.497 kOhms | ±0.1% | 0.6W | Metal Film | Flame Retardant Coating, Moisture Resistant, Safety | ±50ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | - | 2 | - |