Thermostats - Mechanical - Industrial

Results: 76
Stocking Options
Environmental Options
Media
Exclude
76Results
Applied FiltersRemove All

Showing
of 76
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switching Temperature
Reset Temperature
Current Rating - AC
Current Rating - DC
Tolerance
Switching Cycles
Termination Style
Mounting Type
Package / Case
293
In Stock
1 : $28.94000
Bulk
Bulk
Active
SPST-NC
248°F (120°C)
Manual Reset
10A (240V), 15A (120V)
-
±9°F (±5°C)
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
190
In Stock
1 : $37.98000
Bulk
Bulk
Active
SPST-NC
158°F (70°C)
Manual Reset
10A (240V), 15A (120V)
-
-
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
470
In Stock
1 : $49.44000
Bulk
Bulk
Active
SPST-NC
165°F (74°C)
Manual Reset
10A (240V), 15A (120V)
-
±7.2°F (±4°C)
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
1,881
In Stock
1 : $12.94000
Bulk
Bulk
Active
SPST-NC
225°F (107°C)
Manual Reset
10A (240V), 15A (120V)
-
±11°F (±6°C)
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
0
In Stock
2,811
Marketplace
100 : $16.33920
Bulk
Bulk
Bulk
Obsolete
SPST-NC
-
Manual Reset
10A (240V), 15A (120V)
-
-
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
499
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Obsolete
SPST-NC
-
Manual Reset
10A (240V), 15A (120V)
-
-
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
24
In Stock
1 : $31.66000
Bulk
Bulk
Active
SPST-NC
194°F (90°C)
Manual Reset
10A (240V), 15A (120V)
-
-
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
89
In Stock
1 : $23.76000
Bulk
Bulk
Active
SPST-NC
302°F (150°C)
Manual Reset
10A (240V), 15A (120V)
-
-
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
73
In Stock
1 : $40.72000
Bulk
Bulk
Active
-
212°F (100°C)
Manual Reset
10A (240V), 15A (120V)
-
±9°F (±5°C)
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
59
In Stock
1 : $45.70000
Bulk
Bulk
Active
SPST-NC
140°F (60°C)
Manual Reset
10A (240V), 15A (120V)
-
±7.2°F (±4°C)
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
71
In Stock
1 : $47.52000
Bulk
Bulk
Active
SPST-NC
181°F (83°C)
Manual Reset
10A (240V), 15A (120V)
-
±11°F (±6°C)
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
90
In Stock
1 : $48.44000
Bulk
Bulk
Active
SPST-NC
-
Manual Reset
10A (240V), 15A (120V)
-
-
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
80
In Stock
1 : $49.44000
Bulk
Bulk
Active
SPST-NC
176°F (80°C)
Manual Reset
10A (240V), 15A (120V)
-
±9°F (±5°C)
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
0
In Stock
47
Marketplace
Check Lead Time
5 : $51.66600
Bulk
Bulk
Bulk
Active
SPST-NC
-
Manual Reset
10A (240V), 15A (120V)
-
-
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
0
In Stock
50 : $16.01420
Bulk
Bulk
Obsolete
SPST-NC
-
Manual Reset
10A (240V), 15A (120V)
-
-
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
0
In Stock
100 : $16.33920
Bulk
Bulk
Obsolete
SPST-NC
-
Manual Reset
10A (240V), 15A (120V)
-
-
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
0
In Stock
50 : $16.56140
Bulk
Bulk
Obsolete
SPST-NC
-
Manual Reset
10A (240V), 15A (120V)
-
-
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
0
In Stock
50 : $20.67660
Bulk
Bulk
Obsolete
SPST-NC
-
Manual Reset
10A (240V), 15A (120V)
-
-
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
0
In Stock
50 : $20.67660
Bulk
Bulk
Obsolete
SPST-NC
-
Manual Reset
10A (240V), 15A (120V)
-
-
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
0
In Stock
Check Lead Time
100 : $30.18360
Bulk
Bulk
Active
SPST-NC
-
Manual Reset
10A (240V), 15A (120V)
-
-
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
0
In Stock
Check Lead Time
100 : $32.17680
Bulk
Bulk
Active
SPST-NC
-
Manual Reset
10A (240V), 15A (120V)
-
-
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
0
In Stock
Check Lead Time
100 : $30.42120
Bulk
Bulk
Active
SPST-NC
-
Manual Reset
10A (240V), 15A (120V)
-
-
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
0
In Stock
Check Lead Time
100 : $35.54050
Bulk
Bulk
Active
SPST-NC
-
Manual Reset
10A (240V), 15A (120V)
-
-
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
0
In Stock
Check Lead Time
100 : $38.82710
Bulk
Bulk
Active
SPST-NC
-
Manual Reset
10A (240V), 15A (120V)
-
-
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
0
In Stock
Check Lead Time
100 : $36.89130
Bulk
Bulk
Active
SPST-NC
-
Manual Reset
10A (240V), 15A (120V)
-
-
6K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
Showing
of 76

Thermostats - Mechanical - Industrial


Mechanical Thermostats are designed to keep components safe in situations where there is an excessive amount of temperature. Components in this family will open or close a circuit that they are installed in when the Switching temperature (Adjustable, 14°F to 500°F) of the device is exceeded. The Reset temperature ranges are Manual Reset, One Shot, and 20°F to 440°F with Current ratings of 0.045 A to 25 A. These are made for use in an industrial setting.