Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Temperature Display
Temperature Range
Display Type
Input Type
Features
Probe Type
Battery Cell Size
IR-500
INFRARED THERMOMETER 0-500F
Obsolete
0 - Immediate
3M3M
-
Non-Stock
IR-5003M-ND
-
Bulk
ObsoletePocketC°/F°0 ~ 500°F (-18 ~ 260°C)LCDInfraredBacklight, Hold, Laser Sight-9V
IR-60CFO
INFRARED THERMOMETER -25-1600F
Obsolete
0 - Immediate
3M3M
-
Non-Stock
IR-60CFO-ND
-
Bulk
ObsoleteHandheld, GunC°/F°-25 ~ 1600°F (-30 ~ 900°C)LCDInfraredBacklight, Hold, Laser Sight, Max-9V
INFRARED THERMOMETER -25-1600F
INFRARED THERMOMETER -25-1600F
Obsolete
0 - Immediate
3M3M
-
Non-Stock
IR-60EXCFO-ND
-
Bulk
ObsoleteHandheld, GunC°/F°-25 ~ 1600°F (-30 ~ 900°C)LCDInfraredBacklight, Hold, Laser Sight, Memory, Min/Max/Dif/Ave, RecallContact9V
INFRARED THERMOMETER -25-1600F
INFRARED THERMOMETER -25-1600F
Obsolete
0 - Immediate
3M3M
-
Non-Stock
IR-60EXPL2-1-ND
-
Bulk
ObsoleteHandheld, GunC°/F°-25 ~ 1600°F (-30 ~ 900°C)LCDInfraredBacklight, Hold, Laser Sight, Memory, Min/Max/Dif/Ave, RecallContact9V
INFRARED THERMOMETER -25-1600F
INFRARED THERMOMETER -25-1600F
Obsolete
0 - Immediate
3M3M
-
Non-Stock
IR-60L2-ND
-
Bulk
ObsoleteHandheld, GunC°/F°-25 ~ 1600°F (-30 ~ 900°C)LCDInfraredBacklight, Hold, Laser Sight, Max-9V
INFRARED THERMOMETER -25-1600F
INFRARED THERMOMETER -25-1600F
Obsolete
0 - Immediate
3M3M
-
Non-Stock
IR-60L2NI-ND
-
Bulk
ObsoleteHandheld, GunC°/F°-25 ~ 1600°F (-30 ~ 900°C)LCDInfraredBacklight, Hold, Laser Sight, Max-9V
INFRARED THERMOMETER -25-999F
INFRARED THERMOMETER -25-999F
Obsolete
0 - Immediate
3M3M
-
Non-Stock
IR-999-ND
-
Bulk
ObsoleteHandheld, GunC°/F°-25 ~ 999°F (-32 ~ 535°C)LCDInfraredBacklight, Hold, Laser Sight-9V
Showing
1 - 7
of 7

Thermometers


Thermometers are equipment designed to measure and display temperature in either Celsius (C°), Kelvin (K°), or Fahrenheit (F°). The characteristics are type, temperature display, temperature range, display type, input type, and probe type. The types of thermometers are anemometer, handheld (Gun), or pocket, with temperature ranges from -418°F (-250°C) to 3212°F (1767°C).