Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171 In Stock | 1 : $26.24000 Box | Box | Active | Square - 20.00mm L x 20.00mm W | 8.5W @ 27°C | 66°C @ 27°C | 5.10mm | 1 | 2 A | 8.6 V | 3.7 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
2,361 In Stock | 1 : $38.28000 Box | Box | Active | Square - 30.00mm L x 30.00mm W | 15.2W @ 27°C | 66°C @ 27°C | 5.10mm | 1 | 2 A | 15.4 V | 6.7 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
3 In Stock | 1 : $24.48000 Box | Box | Active | Square - 15.00mm L x 15.00mm W | 3.7W @ 27°C | 66°C @ 27°C | 5.10mm | 1 | 2 A | 3.8 V | 1.6 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV |