Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,099 In Stock | 1 : $127.81000 Box | Box | Active | Rectangular - 59.00mm L x 55.00mm W | 140.0W @ 27°C | 70°C @ 27°C | 4.15mm | 1 | 10 A | 24.6 V | 1.82 Ohms | - | Lead Wires, Sealed - Silicone RTV | |||
10 In Stock | 1 : $57.39000 Box | Box | Active | Square - 30.00mm L x 30.00mm W | 74.7W @ 27°C | 68°C @ 27°C | 3.25mm | 1 | 11 A | 11.8 V | 900 mOhms | - | Lead Wires, Sealed - Silicone RTV | |||
75 In Stock | 1 : $47.61000 Box | Box | Active | Rectangular - 40.00mm L x 20.00mm W | 48.0W @ 27°C | 70°C @ 27°C | 3.00mm | 1 | 11 A | 7.6 V | 530 mOhms | - | Lead Wires, Sealed - Silicone RTV | |||
92 In Stock | 1 : $57.39000 Box | Box | Active | Square - 30.00mm L x 30.00mm W | 69.0W @ 27°C | 70°C @ 27°C | 3.30mm | 1 | 10 A | 11.8 V | 880 mOhms | - | Lead Wires, Sealed - Silicone RTV | |||
71 In Stock | 1 : $96.50000 Box | Box | Active | Rectangular - 44.00mm L x 40.00mm W | 156.0W @ 27°C | 70°C @ 27°C | 3.20mm | 1 | 11 A | 24.1 V | 1.65 Ohms | - | Lead Wires, Sealed - Silicone RTV | |||
17 In Stock | 1 : $135.64000 Box | Box | Active | Rectangular - 59.00mm L x 55.00mm W | 154.0W @ 27°C | 70°C @ 27°C | 4.05mm | 1 | 11 A | 24.6 V | 1.66 Ohms | - | Lead Wires, Sealed - Silicone RTV | |||
25 In Stock | 1 : $106.93000 Box | Box | Active | Rectangular - 57.00mm L x 41.00mm W | 28.0W @ 27°C | 70°C @ 27°C | 7.30mm | 1 | 10 A | 4.9 V | 370 mOhms | - | Lead Wires, Sealed - Silicone RTV |