Thermoelectric, Peltier Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77 In Stock | 1 : $26.75000 Box | Box | Active | Square - 15.00mm L x 15.00mm W | 4.4W @ 27°C | 70°C @ 27°C | 4.70mm | 1 | 2 A | 3.8 V | 1.65 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
90 In Stock | 1 : $30.50000 Box | Box | Active | Square - 20.00mm L x 20.00mm W | 7.7W @ 27°C | 70°C @ 27°C | 4.05mm | 1 | 2 A | 6 V | 2 Ohms | - | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 200 : $25.03535 Box | Box | Active | Square - 20.00mm L x 20.00mm W | 10.2W @ 27°C | 70°C @ 27°C | 4.70mm | 1 | 2 A | 8.8 V | 3.7 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 200 : $25.37840 Box | Box | Active | Rectangular - 30.00mm L x 15.00mm W | 9.0W @ 27°C | 70°C @ 27°C | 4.70mm | 1 | 2 A | 7.6 V | 3.32 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 100 : $37.21830 Box | Box | Active | Square - 30.00mm L x 30.00mm W | 18.2W @ 27°C | 70°C @ 27°C | 4.75mm | 1 | 2 A | 15.7 V | 6.7 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV |