Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
253 In Stock | 1 : $35.20000 Tray | Tray | Active | Rectangular - 12.19mm L x 5.99mm W | 5.2W @ 27°C | 71°C @ 27°C | 1.65mm | 1 | 1.9 A | 4.2 V | 1.87 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides) | |||
36 In Stock | 1 : $53.78000 Box | Box | Active | Rectangular - 12.19mm L x 5.99mm W | 5.2W @ 27°C | 71°C @ 27°C | 1.71mm | 1 | 1.9 A | 4.2 V | 1.87 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides) | |||
27 In Stock | 1 : $53.78000 Box | Box | Active | Rectangular - 12.19mm L x 5.99mm W | 5.2W @ 27°C | 71°C @ 27°C | 1.65mm | 1 | 1.9 A | 4.2 V | 1.87 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides Pre-Tinned) | |||
6 In Stock | 1 : $53.78000 Box | Box | Active | Rectangular - 12.19mm L x 5.99mm W | 5.2W @ 27°C | 71°C @ 27°C | 1.65mm | 1 | 1.9 A | 4.2 V | 1.87 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides Pre-Tinned) | |||
40 In Stock | 1 : $63.86000 Box | Box | Active | Rectangular - 12.19mm L x 5.99mm W | 5.2W @ 27°C | 71°C @ 27°C | 1.65mm | 1 | 1.9 A | 4.2 V | 1.87 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides) | |||
0 In Stock | 1 : $36.67000 Box | Box | Active | Rectangular - 12.19mm L x 5.99mm W | 5.2W @ 27°C | 71°C @ 27°C | 1.67mm | 1 | 1.9 A | 4.2 V | 1.87 Ohms | 85°C | Lead Wires | |||
0 In Stock | 1 : $60.66000 Tray | Tray | Active | Rectangular - 12.19mm L x 5.99mm W | 5.2W @ 27°C | 71°C @ 27°C | 1.65mm | 1 | 1.9 A | 4.2 V | 1.87 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides Pre-Tinned) |