Heat Sinks

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
507102B00000G
507102B00000G
HEATSINK TO-220 EXT CAP 2W
Boyd Laconia, LLC
15,248
In Stock
1 : $0.73000
Bag
Bag
Active
Board Level
TO-220
Bolt On
Rectangular, Fins
0.700" (17.78mm)
1.750" (44.45mm)
-
0.500" (12.70mm)
4.0W @ 40°C
5.00°C/W @ 200 LFM
15.60°C/W
Aluminum
Black Anodized
1,147
In Stock
1 : $1.57000
Bulk
Bulk
Active
Board Level
TO-220
Bolt On
Rectangular, Fins
0.375" (9.53mm)
1.750" (44.45mm)
-
1.470" (37.34mm)
-
-
-
Aluminum
Black Anodized
754
In Stock
1 : $2.82000
Bag
Bag
Active
Board Level
TO-220
Bolt On
Rectangular, Fins
0.700" (17.78mm)
1.750" (44.45mm)
-
0.375" (9.52mm)
2.0W @ 40°C
5.00°C/W @ 500 LFM
15.60°C/W
Aluminum
Black Anodized
507222B00000G
507222B00000G
HEATSINK TO-220 DUAL 10W
Boyd Laconia, LLC
0
In Stock
Check Lead Time
1 : $4.08000
Bag
Bag
Active
Board Level
TO-220
Bolt On
Rectangular, Fins
1.470" (37.34mm)
1.750" (44.45mm)
-
0.375" (9.52mm)
8.0W @ 70°C
3.00°C/W @ 200 LFM
9.60°C/W
Aluminum
Black Anodized
BOARD LEVEL HEAT SINK
507002B05300G
BOARD LEVEL HEAT SINK
Boyd Laconia, LLC
0
In Stock
Active
Bulk
Active
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
0.700" (17.78mm)
1.750" (44.45mm)
-
0.375" (9.52mm)
2.0W @ 40°C
5.00°C/W @ 500 LFM
15.60°C/W
Aluminum
Black Anodized
BOARD LEVEL HEAT SINK
506902B00000G
BOARD LEVEL HEAT SINK
Boyd Laconia, LLC
0
In Stock
Active
Bulk
Active
Board Level
TO-220
Bolt On
Rectangular, Fins
0.700" (17.78mm)
1.250" (31.75mm)
-
0.375" (9.52mm)
1.0W @ 20°C
6.00°C/W @ 600 LFM
20.00°C/W
Aluminum
Black Anodized
Showing
of 6

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.