Heat Sinks

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
HEATSINK COMPACT
302NN
HEATSINK COMPACT
Wakefield-Vette
0
In Stock
Check Lead Time
140 : $60.89043
Bulk
Bulk
Active
Board Level, Vertical
Stud Mounted Semiconductor Cases
Press Fit
Rectangular, Fins
2.000" (50.80mm)
1.500" (38.10mm)
-
2.000" (50.80mm)
15.0W @ 50°C
1.80°C/W @ 250 LFM
-
Aluminum Alloy
Black Anodized
HEATSINK COMPACT
302M
HEATSINK COMPACT
Wakefield-Vette
0
In Stock
Active
Bulk
Active
Board Level, Vertical
Stud Mounted Semiconductor Cases
Press Fit
Rectangular, Fins
2.000" (50.80mm)
1.500" (38.10mm)
-
2.000" (50.80mm)
15.0W @ 50°C
1.80°C/W @ 250 LFM
-
Aluminum Alloy
Black Anodized
HEATSINK COMPACT
302MM
HEATSINK COMPACT
Wakefield-Vette
0
In Stock
Active
Bulk
Active
Board Level, Vertical
Stud Mounted Semiconductor Cases
Press Fit
Rectangular, Fins
2.000" (50.80mm)
1.500" (38.10mm)
-
2.000" (50.80mm)
15.0W @ 50°C
1.80°C/W @ 250 LFM
-
Aluminum Alloy
Black Anodized
HEATSINK COMPACT
302N
HEATSINK COMPACT
Wakefield-Vette
0
In Stock
Active
Bulk
Active
Board Level, Vertical
Stud Mounted Semiconductor Cases
Press Fit
Rectangular, Fins
2.000" (50.80mm)
1.500" (38.10mm)
-
2.000" (50.80mm)
15.0W @ 50°C
1.80°C/W @ 250 LFM
-
Aluminum Alloy
Black Anodized
Showing
of 4

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.