Heat Sinks
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 140 : $60.89043 Bulk | Bulk | Active | Board Level, Vertical | Stud Mounted Semiconductor Cases | Press Fit | Rectangular, Fins | 2.000" (50.80mm) | 1.500" (38.10mm) | - | 2.000" (50.80mm) | 15.0W @ 50°C | 1.80°C/W @ 250 LFM | - | Aluminum Alloy | Black Anodized | |||
0 In Stock | Active | Bulk | Active | Board Level, Vertical | Stud Mounted Semiconductor Cases | Press Fit | Rectangular, Fins | 2.000" (50.80mm) | 1.500" (38.10mm) | - | 2.000" (50.80mm) | 15.0W @ 50°C | 1.80°C/W @ 250 LFM | - | Aluminum Alloy | Black Anodized | |||
0 In Stock | Active | Bulk | Active | Board Level, Vertical | Stud Mounted Semiconductor Cases | Press Fit | Rectangular, Fins | 2.000" (50.80mm) | 1.500" (38.10mm) | - | 2.000" (50.80mm) | 15.0W @ 50°C | 1.80°C/W @ 250 LFM | - | Aluminum Alloy | Black Anodized | |||
0 In Stock | Active | Bulk | Active | Board Level, Vertical | Stud Mounted Semiconductor Cases | Press Fit | Rectangular, Fins | 2.000" (50.80mm) | 1.500" (38.10mm) | - | 2.000" (50.80mm) | 15.0W @ 50°C | 1.80°C/W @ 250 LFM | - | Aluminum Alloy | Black Anodized |