Heat Sinks

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
576802B03100(G)
576802B03100G
HEAT SINK HORIZ PLUG-IN TO-220
Boyd Laconia, LLC
9,558
In Stock
1 : $3.11000
Bulk
-
Bulk
Active
Board Level
TO-220, TO-262
Clip and PC Pin
Rectangular, Fins
0.750" (19.05mm)
0.500" (12.70mm)
-
0.500" (12.70mm)
1.0W @ 30°C
7.00°C/W @ 400 LFM
27.30°C/W
Aluminum
Black Anodized
6236BG
6236BG
HEATSINK TO-220 CLIP-ON BLACK
Boyd Laconia, LLC
6,040
In Stock
1 : $5.08000
Bulk
-
Bulk
Active
Board Level, Vertical
TO-220
Clip
Rectangular, Fins
0.700" (17.78mm)
0.520" (13.21mm)
-
0.510" (12.95mm)
2.0W @ 50°C
12.00°C/W @ 300 LFM
25.00°C/W
Aluminum
Black Anodized
ATS-PCB1065
ATS-PCB1065
HEATSINK TO-220 CLIP-ON BLACK
Advanced Thermal Solutions Inc.
1,352
In Stock
1 : $0.64000
Bulk
-
Bulk
Active
Board Level
TO-220
Clip
Rectangular, Fins
0.748" (19.00mm)
0.504" (12.80mm)
-
0.500" (12.70mm)
-
10.20°C/W @ 200 LFM
27.30°C/W
Aluminum
Black Anodized
V8508G
V8508G
HEATSINK TO-220 15X12.8MM
Assmann WSW Components
10,673
In Stock
1 : $0.78000
Bulk
-
Bulk
Active
Board Level
TO-220
Press Fit
Rectangular, Fins
0.591" (15.00mm)
0.504" (12.80mm)
-
0.500" (12.70mm)
3.0W @ 60°C
14.00°C/W @ 200 LFM
-
Aluminum
Black Anodized
Showing
of 4

Heat Sinks


Heat sinks are thermal management components designed to dissipate heat from high-power electronic devices and prevent overheating. Their core function is based on the principles of conduction, and convection, transferring heat from a heat source—such as a CPU, power transistor, or BGA package—to the surrounding air or a coolant. By increasing the surface area in contact with cooling media, heat sinks help maintain safe temperature levels and protect component reliability and performance.

Most heat sinks are made of aluminum or copper, materials known for their high thermal conductivity. Aluminum heat sinks are lightweight and cost-effective, ideal for general-purpose cooling solutions, while copper heat sinks offer better conductivity for high-performance or space-constrained applications. Finned and extrusion-style heat sinks use strategically shaped surfaces to maximize exposure to air, enhancing natural or forced convection. Cross-cut designs further improve airflow and thermal dispersion. In advanced applications, heat pipes, liquid cooling, or graphite spreaders may be used to rapidly move heat away from the source. For compact or passive systems, passive heat exchangers rely entirely on natural airflow without the use of fans.

Proper thermal contact between the heat sink and device is critical—thermal interface materials (TIMs) such as thermal paste, pads, or solder are used to fill microscopic gaps and reduce thermal resistance. When selecting a heat sink, consider the thermal output of the component, available space, airflow conditions, and the thermal resistance of the system.