Showing
1 - 12
of 12
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
108127086001
PC8,12,F1,4040,TA,RT,W6
$57.19000
141 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
1487-1012-ND
Power-Cycling
Box
ActiveSquare - 40.00mm L x 40.00mm W72.0W @ 25°C67°C @ 25°C3.33mm18.5 A14.5 V1.55 Ohms120°CLead Wires, Sealed - Silicone RTV
108161070002
PC7,161,F1,4040,TA,RT,W6
$65.60000
281 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
1487-1010-ND
Power-Cycling
Box
ActiveSquare - 40.00mm L x 40.00mm W76.3W @ 25°C67°C @ 25°C3.30mm17 A18.3 V2.43 Ohms120°CLead Wires, Sealed - Silicone RTV
108127040402
PC4,12,F1,3030,TA,RT,W6
$57.33000
130 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
1487-1008-ND
Power-Cycling
Box
ActiveSquare - 30.00mm L x 30.00mm W33.4W @ 25°C67°C @ 25°C3.20mm13.9 A14.4 V3.36 Ohms120°CLead Wires, Sealed - Silicone RTV
108161050002
PC5,161,F1,4040,TA,RT,W6
$66.77000
123 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
1487-1009-ND
Power-Cycling
Box
ActiveSquare - 40.00mm L x 40.00mm W53.2W @ 25°C67°C @ 25°C3.71mm14.8 A18.3 V3.4 Ohms120°CLead Wires, Sealed - Silicone RTV
108139120001
PC12,139,F1,3550,TA.RT.W6
$81.95000
24 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
1487-1013-ND
Power-Cycling
Box
ActiveRectangular - 50.00mm L x 35.00mm W117.1W @ 25°C67°C @ 25°C3.00mm112.3 A15.5 V1.17 Ohms120°CLead Wires, Sealed - Silicone RTV
108127060001
PC6,12,F1.4040,TA,RT,W6
$58.36000
49 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
1487-1011-ND
Power-Cycling
Box
ActiveSquare - 40.00mm L x 40.00mm W51.4W @ 25°C67°C @ 25°C3.81mm16 A14.5 V2.25 Ohms120°CLead Wires, Sealed - Silicone RTV
108127040403
PELTIER MODULE 30X30X3.2MM 3.9A
$54.06000
19 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
108127040403-ND
Power-Cycling
Bulk
ActiveSquare - 30.00mm L x 30.00mm W33.4W @ 25°C67°C @ 25°C3.20mm13.9 A14.4 V3.36 Ohms120°CLead Wires, Lapped
PC6-12-F1-4040-TA-W6
PC6-12-F1-4040-TA-W6
$53.39000
13 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
Non-Stock
108127060002-ND
Power-Cycling
Bulk
ActiveSquare - 40.00mm L x 40.00mm W51.4W @ 25°C67°C @ 25°C3.81mm16 A14.5 V2.25 Ohms120°CLead Wires, Lapped
108161070003
PC7-16-F1-4040-TA-W6
$60.43000
5 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
108161070003-ND
Power-Cycling
Bulk
ActiveSquare - 40.00mm L x 40.00mm W76.3W @ 25°C67°C @ 25°C3.30mm17 A18.3 V2.43 Ohms120°CLead Wires, Lapped
PC8-12-F1-4040-TA-W6
PC8-12-F1-4040-TA-W6
$52.61650
0 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
20
Non-Stock
108127086003-ND
Power-Cycling
Bulk
ActiveSquare - 40.00mm L x 40.00mm W72.0W @ 25°C67°C @ 25°C3.33mm18.5 A14.5 V1.55 Ohms120°CLead Wires, Lapped
PC5-16-F1-4040-TA-W6
PC5-16-F1-4040-TA-W6
$62.15500
0 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
20
Non-Stock
108161050003-ND
Power-Cycling
Bulk
ActiveSquare - 40.00mm L x 40.00mm W53.2W @ 25°C67°C @ 25°C3.71mm14.8 A18.3 V3.45 Ohms120°CLead Wires, Lapped
PC12-139-F1-3550-TA-W6
PC12-139-F1-3550-TA-W6
$77.07650
0 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
20
Non-Stock
108139120002-ND
Power-Cycling
Bulk
ActiveRectangular - 50.00mm L x 35.00mm W117.1W @ 25°C67°C @ 25°C3.00mm112.3 A15.5 V1.17 Ohms120°CLead Wires, Lapped
Showing
1 - 12
of 12

Thermal - Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.