Showing
1 - 8
of 8
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
CP60133
PELTIER MOD 15 X 3.3MM 6.0A INP
$23.45000
1,038 - Immediate
CUI DevicesCUI Devices
1
102-1672-ND
CP60
Box
ActiveSquare - 15.00mm L x 15.00mm W12.2W @ 27°C66°C @ 27°C3.30mm16 A3.8 V500 mOhms80°CLead Wires, Sealed - Silicone RTV
CP60333
PELTIER MOD 30 X 3.3MM 6.0A INP
$29.51000
588 - Immediate
CUI DevicesCUI Devices
1
102-1674-ND
CP60
Box
ActiveSquare - 30.00mm L x 30.00mm W50.5W @ 27°C66°C @ 27°C3.30mm16 A15.4 V2.2 Ohms80°CLead Wires, Sealed - Silicone RTV
CP60440
PELTIER MOD 40 X 4MM 6.0A INP
$34.20000
2,008 - Immediate
CUI DevicesCUI Devices
1
102-1678-ND
CP60
Box
ActiveSquare - 40.00mm L x 40.00mm W53.0W @ 27°C68°C @ 27°C4.00mm16 A15.4 V2.17 Ohms80°CLead Wires, Sealed - Silicone RTV
CP60240
PELTIER MOD 20 X 4MM 6.0A INP
$23.02000
195 - Immediate
CUI DevicesCUI Devices
1
102-1676-ND
CP60
Box
ActiveSquare - 20.00mm L x 20.00mm W13.0W @ 27°C68°C @ 27°C4.00mm16 A3.8 V530 mOhms80°CLead Wires, Sealed - Silicone RTV
CP60340
PELTIER MOD 30 X 4MM 6.0A INP
$29.12000
173 - Immediate
CUI DevicesCUI Devices
1
102-1677-ND
CP60
Box
ActiveSquare - 30.00mm L x 30.00mm W29.0W @ 27°C68°C @ 27°C4.00mm16 A8.6 V1.21 Ohms80°CLead Wires, Sealed - Silicone RTV
CP60233
PELTIER MOD 20 X 3.3MM 6.0A INP
$25.14000
0 - Immediate
CUI DevicesCUI Devices
1
102-1673-ND
CP60
Box
ActiveSquare - 20.00mm L x 20.00mm W27.9W @ 27°C66°C @ 27°C3.30mm16 A8.6 V1.2 Ohms80°CLead Wires, Sealed - Silicone RTV
CP60140
PELTIER MOD 15 X 4MM 6.0A INP
$20.92000
0 - Immediate
CUI DevicesCUI Devices
1
102-1675-ND
CP60
Box
ActiveSquare - 15.00mm L x 15.00mm W7.1W @ 27°C68°C @ 27°C3.99mm16 A2.1 V290 mOhms80°CLead Wires, Sealed - Silicone RTV
CP60301540
PELTIER, 30 X 15 X 4.05 MM, 6 A,
$25.86000
6 - Immediate
CUI DevicesCUI Devices
1
102-4037-ND
CP60
Box
ActiveRectangular - 30.00mm L x 15.00mm W14.5W @ 27°C68°C @ 27°C4.05mm16 A4.2 V570 mOhms80°CLead Wires
Showing
1 - 8
of 8

Thermal - Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.