Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
CP20351
PELTIER MOD 30 X 5.1MM 2.0A INP
$36.67000
2,547 - Immediate
CUI DevicesCUI Devices
1
102-1665-ND
CP20
Box
ActiveSquare - 30.00mm L x 30.00mm W15.2W @ 27°C66°C @ 27°C5.10mm12 A15.4 V6.7 Ohms80°CLead Wires, Sealed - Silicone RTV
CP20251
PELTIER MOD 20 X 5.1MM 2.0A INP
$25.14000
0 - Immediate
CUI DevicesCUI Devices
1
102-1664-ND
CP20
Box
ActiveSquare - 20.00mm L x 20.00mm W8.5W @ 27°C66°C @ 27°C5.10mm12 A8.6 V3.7 Ohms80°CLead Wires, Sealed - Silicone RTV
CP20151
PELTIER MOD 15 X 5.1MM 2.0A INP
$23.21000
0 - Immediate
CUI DevicesCUI Devices
1
102-1663-ND
CP20
Box
ActiveSquare - 15.00mm L x 15.00mm W3.7W @ 27°C66°C @ 27°C5.10mm12 A3.8 V1.6 Ohms80°CLead Wires, Sealed - Silicone RTV
Showing
1 - 3
of 3

Thermal - Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.