Showing
1 - 9
of 9
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
CP85H
PELTIER, 40 X 40 X 3.45 MM, 8.5
$44.55000
235 - Immediate
CUI DevicesCUI Devices
1
102-4052-ND
CP85H, arcTEC
Box
ActiveSquare - 40.00mm L x 40.00mm W77.1W @ 27°C70°C @ 27°C3.45mm18.5 A15.7 V1.5 Ohms80°CLead Wires, Sealed - Silicone RTV
CP85H
PELTIER, 30 X 30 X 3.45 MM, 8.5
$32.47000
382 - Immediate
CUI DevicesCUI Devices
1
102-4443-ND
CP85H, arcTEC
Box
ActiveSquare - 30.00mm L x 30.00mm W43.1W @ 27°C70°C @ 27°C3.45mm18.5 A8.8 V850 mOhms80°CLead Wires, Sealed - Silicone RTV
CP854020345H
PELTIER, 40 X 20 X 3.45 MM, 8.5
$34.83000
130 - Immediate
CUI DevicesCUI Devices
1
CP854020345H-ND
CP85H, arcTEC
Box
ActiveRectangular - 40.00mm L x 20.00mm W38.2W @ 27°C70°C @ 27°C3.45mm18.5 A7.6 V750 mOhms80°CLead Wires, Sealed - Silicone RTV
CP85301534H
PELTIER, 30 X 15 X 3.4 MM, 8.5 A
$26.58000
240 - Immediate
CUI DevicesCUI Devices
1
CP85301534H-ND
CP85H, arcTEC
Box
ActiveRectangular - 30.00mm L x 15.00mm W21.0W @ 27°C70°C @ 27°C3.40mm18.5 A4.2 V400 mOhms80°CLead Wires, Sealed - Silicone RTV
CP85H
PELTIER, 30 X 30 X 3.45, 8.5 A,
$51.96000
106 - Immediate
CUI DevicesCUI Devices
1
2223-CP8530345-ND
CP85H, arcTEC
Box
ActiveSquare - 30.00mm L x 30.00mm W57.7W @ 27°C70°C @ 27°C3.45mm18.5 A11.8 V1.15 Ohms-Lead Wires, Sealed - Silicone RTV
CP852040345H
PELTIER, 20 X 40 X 3.45 MM, 8.5
$34.49000
21 - Immediate
CUI DevicesCUI Devices
1
102-4696-ND
CP85H, arcTEC
Box
ActiveRectangular - 40.00mm L x 20.00mm W38.2W @ 27°C70°C @ 27°C3.45mm18.5 A7.6 V750 mOhms80°CLead Wires, Sealed - Silicone RTV
CP85H
PELTIER, 20 X 20 X 3.4 MM, 8.5 A
$25.47000
28 - Immediate
CUI DevicesCUI Devices
1
102-4441-ND
CP85H, arcTEC
Box
ActiveSquare - 20.00mm L x 20.00mm W18.8W @ 27°C70°C @ 27°C3.40mm18.5 A3.8 V350 mOhms80°CLead Wires, Sealed - Silicone RTV
CP85153034H
PELTIER, 15 X 30 X 3.4 MM, 8.5 A
$26.84000
0 - Immediate
CUI DevicesCUI Devices
1
102-4695-ND
CP85H, arcTEC
Box
ActiveRectangular - 30.00mm L x 15.00mm W21.0W @ 27°C70°C @ 27°C3.40mm18.5 A4.2 V400 mOhms80°CLead Wires, Sealed - Silicone RTV
CP85H
PELTIER, 15 X 15 X 3.4 MM, 8.5 A
$23.03000
4 - Immediate
CUI DevicesCUI Devices
1
102-4439-ND
CP85H, arcTEC
Box
ActiveSquare - 15.00mm L x 15.00mm W10.3W @ 27°C70°C @ 27°C3.40mm18.5 A2.1 V200 mOhms80°CLead Wires, Sealed - Silicone RTV
Showing
1 - 9
of 9

Thermal - Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.