Showing
1 - 11
of 11
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
CP40336
PELTIER MOD 30 X 3.6MM 4.0A INP
$29.82000
2,528 - Immediate
CUI DevicesCUI Devices
1
102-1671-ND
CP40, arcTEC
Box
ActiveSquare - 30.00mm L x 30.00mm W33.4W @ 27°C66°C @ 27°C3.60mm14 A15.4 V3.5 Ohms80°CLead Wires, Sealed - Silicone RTV
CP40
PELTIER, 40 X 40 X 4.6, 4 A, WIR
$79.93000
277 - Immediate
CUI DevicesCUI Devices
1
2223-CP404046-ND
CP40, arcTEC
Box
ActiveSquare - 40.00mm L x 40.00mm W55.7W @ 27°C68°C @ 27°C4.60mm14 A24.1 V4.94 Ohms-Lead Wires, Sealed - Silicone RTV
CP40136
PELTIER MOD 15 X 3.6MM 4.0A INP
$23.45000
183 - Immediate
CUI DevicesCUI Devices
1
102-1669-ND
CP40, arcTEC
Box
ActiveSquare - 15.00mm L x 15.00mm W8.1W @ 27°C66°C @ 27°C3.58mm14 A3.8 V800 mOhms80°CLead Wires, Sealed - Silicone RTV
CP40236
PELTIER MOD 20 X 3.6MM 4.0A INP
$25.14000
1,815 - Immediate
CUI DevicesCUI Devices
1
102-1670-ND
CP40, arcTEC
Box
ActiveSquare - 20.00mm L x 20.00mm W18.7W @ 27°C66°C @ 27°C3.61mm14 A8.6 V2 Ohms80°CLead Wires, Sealed - Silicone RTV
CP40
PELTIER, 40 X 40 X 3.9, 4 A, WIR
$66.39000
29 - Immediate
CUI DevicesCUI Devices
1
2223-CP40439-ND
CP40, arcTEC
Box
ActiveSquare - 40.00mm L x 40.00mm W45.0W @ 27°C68°C @ 27°C3.90mm14 A19.5 V4.18 Ohms-Lead Wires, Sealed - Silicone RTV
CP40
PELTIER, 55 X 55 X 4.85, 4 A, WI
$106.28000
16 - Immediate
CUI DevicesCUI Devices
1
2223-CP4055485-ND
CP40, arcTEC
Box
ActiveSquare - 55.00mm L x 55.00mm W63.0W @ 27°C70°C @ 27°C4.85mm14 A29.8 V5.97 Ohms-Lead Wires, Sealed - Silicone RTV
CP40
PELTIER, 30 X 15 X 4.7 MM, 4 A,
$25.86000
45 - Immediate
CUI DevicesCUI Devices
1
102-4426-ND
CP40, arcTEC
Box
ActiveRectangular - 30.00mm L x 15.00mm W8.4W @ 27°C68°C @ 27°C4.70mm14 A4.2 V870 mOhms80°CLead Wires
CP40
PELTIER, 40 X 40 X 4.7 MM, 4 A,
$52.42000
16 - Immediate
CUI DevicesCUI Devices
1
102-4427-ND
CP40, arcTEC
Box
ActiveSquare - 40.00mm L x 40.00mm W32.0W @ 27°C68°C @ 27°C4.70mm14 A15.4 V3.15 Ohms80°CLead Wires
CP40
PELTIER, 15 X 15 X 4.7 MM, 4 A,
MARKETPLACE PRODUCT
$22.63000
31 - Immediate
WECCUI Devices
2
Non-Stock
2266-CP40147-ND
102-4425-ND
CP40, arcTEC
Bulk
Box
ActiveSquare - 15.00mm L x 15.00mm W4.2W @ 27°C68°C @ 27°C4.70mm14 A2.1 V420 mOhms80°CLead Wires
CP40
PELTIER, 20 X 20 X 4.7 MM, 4 A,
MARKETPLACE PRODUCT
$28.78000
73 - Immediate
WECCUI Devices
2
Non-Stock
2266-CP40247-ND
102-4034-ND
CP40, arcTEC
Bulk
Box
ActiveSquare - 20.00mm L x 20.00mm W7.5W @ 27°C68°C @ 27°C4.70mm14 A3.8 V770 mOhms80°CLead Wires
CP40
PELTIER, 30 X 30 X 4.7 MM, 4 A,
$29.77010
0 - Immediate
CUI DevicesCUI Devices
100
Non-Stock
102-4035-ND
CP40, arcTEC
Box
ActiveSquare - 30.00mm L x 30.00mm W19.6W @ 27°C68°C @ 27°C4.70mm14 A8.6 V1.76 Ohms80°CLead Wires
Showing
1 - 11
of 11

Thermal - Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.