Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
CP39301536H
PELTIER, 30 X 15 X 3.6 MM, 3.9 A
$29.26000
501 - Immediate
CUI DevicesCUI Devices
1
CP39301536H-ND
CP39H, arcTEC
Box
ActiveRectangular - 30.00mm L x 15.00mm W16.5W @ 27°C70°C @ 27°C3.60mm13.9 A7.6 V1.73 Ohms80°CLead Wires, Sealed - Silicone RTV
CP39H
PELTIER, 20 X 20 X3.6 MM, 3.9 A,
$29.94000
15 - Immediate
CUI DevicesCUI Devices
1
102-4046-ND
CP39H, arcTEC
Box
ActiveSquare - 20.00mm L x 20.00mm W18.7W @ 27°C70°C @ 27°C3.61mm13.9 A8.8 V1.95 Ohms80°CLead Wires, Sealed - Silicone RTV
CP39H
PELTIER, 40 X 44 X 3.65, 3.9 A,
$58.10000
1 - Immediate
CUI DevicesCUI Devices
1
2223-CP394044365-ND
CP39H, arcTEC
Box
ActiveRectangular - 44.00mm L x 40.50mm W71.8W @ 27°C70°C @ 27°C3.65mm13.9 A32.5 V6.95 Ohms-Lead Wires, Sealed - Silicone RTV
CP39H
PELTIER, 15 X 15 X 3.6 MM, 3.9 A
$21.67340
0 - Immediate
CUI DevicesCUI Devices
100
Non-Stock
102-4424-ND
CP39H, arcTEC
Box
ActiveSquare - 15.00mm L x 15.00mm W8.6W @ 27°C70°C @ 27°C3.58mm13.9 A3.8 V850 mOhms80°CLead Wires, Sealed - Silicone RTV
CP39H
PELTIER, 30 X 30 X 3.65 MM, 3.9
$35.69810
0 - Immediate
CUI DevicesCUI Devices
100
Non-Stock
102-4047-ND
CP39H, arcTEC
Box
ActiveSquare - 30.00mm L x 30.00mm W35.2W @ 27°C70°C @ 27°C3.65mm13.9 A15.7 V3.5 Ohms80°CLead Wires, Sealed - Silicone RTV
Showing
1 - 5
of 5

Thermal - Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.