Showing
1 - 13
of 13
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
430058-508
PELTIER SH08,28,05,L1,W4.5
$54.84000
206 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1219-ND
SH
Bulk
ActiveRectangular - 14.73mm L x 10.31mm W5.0W @ 25°C67°C @ 25°C3.15mm12.6 A3.2 V1.12 Ohms80°CLead Wires, Non-Sealed
430533-502
PELTIER SH10,95,06,L,RT,W12
$75.47000
149 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1354-ND
SH
Bulk
ActiveSquare - 30.00mm L x 30.00mm W19.7W @ 25°C67°C @ 25°C3.58mm13 A10.6 V3.25 Ohms80°CLead Wires, Sealed - Silicone RTV
430511-504
PELTIER SH10,23,06,L1,W4.5
$45.97000
41 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1221-ND
SH
Bulk
ActiveSquare - 15.00mm L x 15.00mm W4.7W @ 25°C67°C @ 25°C3.58mm13.1 A2.6 V790 mOhms80°CLead Wires, Non-Sealed
71092-501
PELTIER SH14,15,06,L,W4.5
$52.36000
20 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1315-ND
SH
Bulk
ActiveSquare - 14.00mm L x 14.00mm W6.0W @ 25°C67°C @ 25°C3.81mm16 A1.7 V270 mOhms80°CLead Wires, Non-Sealed
430526-501
PELTIER SH14,125,06,L,RT
$60.67000
9 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1349-ND
SH
Bulk
ActiveSquare - 39.88mm L x 39.88mm W50.4W @ 25°C67°C @ 25°C3.81mm16 A14.3 V2.21 Ohms80°CLead Wires, Sealed - Silicone RTV
71049-501
PELTIER SH10,95,06,L,W4.5
$67.09000
14 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1314-ND
SH
Bulk
ActiveSquare - 30.00mm L x 30.00mm W19.7W @ 25°C67°C @ 25°C3.58mm13 A10.6 V3.25 Ohms80°CLead Wires, Non-Sealed
430474-501
PELTIER SH10,125,05,L1,W4.5
$70.91000
23 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1220-ND
SH
Bulk
ActiveSquare - 29.70mm L x 29.70mm W33.7W @ 25°C67°C @ 25°C3.20mm14 A14.3 V3.3 Ohms80°CLead Wires, Non-Sealed
MFG_430533-501
SH10,95,06,L,EP,W4.5
$72.27000
8 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
1487-1219-ND
SH
Bulk
ActiveSquare - 30.00mm L x 30.00mm W19.7W @ 25°C67°C @ 25°C3.58mm13 A10.6 V3.25 Ohms80°CLead Wires, Sealed - Epoxy
430478-502
PELTIER SH14,125,06,L1,W4.5
$56.80000
21 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
Non-Stock
1487-1173-ND
SH
Bulk
ActiveSquare - 39.88mm L x 39.88mm W50.4W @ 25°C67°C @ 25°C3.81mm16 A14.3 V2.21 Ohms80°CLead Wires, Non-Sealed
71020-5xx
PELTIER SH14,125,045,L1,RT,W4.5
$58.09000
0 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
1487-1136-ND
SH
Bulk
ActiveSquare - 39.88mm L x 39.88mm W72.7W @ 25°C67°C @ 25°C3.33mm18.5 A14.1 V1.53 Ohms80°CLead Wires, Sealed - Silicone RTV
71061-504
PELTIER SH14,125,10,L1,W4.5
$58.49000
0 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
1487-1172-ND
SH
Bulk
ActiveSquare - 39.88mm L x 39.88mm W32.9W @ 25°C67°C @ 25°C4.70mm13.9 A14.3 V3.39 Ohms80°CLead Wires, Non-Sealed
71020-5xx
PELTIER SH14,125,045,L1,W4.5
$54.84000
4 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1222-ND
SH
Bulk
ActiveSquare - 39.88mm L x 39.88mm W72.7W @ 25°C67°C @ 25°C3.33mm18.5 A14.1 V1.53 Ohms80°CLead Wires, Non-Sealed
71020-5xx
SH14,125,045,L1,EP,W4.5
$58.74000
5 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
1487-1197-ND
SH
Bulk
ActiveSquare - 39.88mm L x 39.88mm W72.7W @ 25°C67°C @ 25°C3.33mm18.5 A14.1 V1.53 Ohms80°CLead Wires, Sealed - Epoxy
Showing
1 - 13
of 13

Thermal - Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.