Showing
1 - 25
of 1,259
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
CM23-1.9-01AC
TEM 8.18X6.02X1.65MM
$16.20000
682 - Immediate
Marlow Industries, Inc.Marlow Industries, Inc.
1
1681-1000-ND
CM23-1.9
Tray
ActiveRectangular - 8.18mm L x 6.02mm W3.4W @ 27°C71°C @ 27°C1.65mm11.9 A2.8 V1.23 Ohms85°CLead Wires, Exterior Metallization (Both Sides)
CP60133
PELTIER MOD 15 X 3.3MM 6.0A INP
$23.11000
1,039 - Immediate
CUI DevicesCUI Devices
1
102-1672-ND
CP60
Box
ActiveSquare - 15.00mm L x 15.00mm W12.2W @ 27°C66°C @ 27°C3.30mm16 A3.8 V500 mOhms80°CLead Wires, Sealed - Silicone RTV
CP30238
PELTIER MOD 20 X 3.8MM 3.0A INP
$24.77000
206 - Immediate
CUI DevicesCUI Devices
1
102-1667-ND
CP30
Box
ActiveSquare - 20.00mm L x 20.00mm W15.0W @ 27°C66°C @ 27°C3.80mm13 A8.6 V2.3 Ohms80°CLead Wires, Sealed - Silicone RTV
CP39301536H
PELTIER, 30 X 15 X 3.6 MM, 3.9 A
$28.84000
502 - Immediate
CUI DevicesCUI Devices
1
CP39301536H-ND
CP39H, arcTEC
Box
ActiveRectangular - 30.00mm L x 15.00mm W16.5W @ 27°C70°C @ 27°C3.60mm13.9 A7.6 V1.73 Ohms80°CLead Wires, Sealed - Silicone RTV
CP60333
PELTIER MOD 30 X 3.3MM 6.0A INP
$29.09000
613 - Immediate
CUI DevicesCUI Devices
1
102-1674-ND
CP60
Box
ActiveSquare - 30.00mm L x 30.00mm W50.5W @ 27°C66°C @ 27°C3.30mm16 A15.4 V2.2 Ohms80°CLead Wires, Sealed - Silicone RTV
CP40336
PELTIER MOD 30 X 3.6MM 4.0A INP
$29.39000
2,548 - Immediate
CUI DevicesCUI Devices
1
102-1671-ND
CP40, arcTEC
Box
ActiveSquare - 30.00mm L x 30.00mm W33.4W @ 27°C66°C @ 27°C3.60mm14 A15.4 V3.5 Ohms80°CLead Wires, Sealed - Silicone RTV
RC6-4-01LS
TEM 23.5X23.5X3.33MM
$31.00000
1,526 - Immediate
Marlow Industries, Inc.Marlow Industries, Inc.
1
1681-1064-ND
RC6-4
Tray
ActiveRectangular - 28.00mm L x 23.50mm W20.0W @ 27°C65°C @ 27°C3.33mm13.7 A8.2 V1.8 Ohms130°CLead Wires, Lapped, Sealed
CM35-1.9-01AC
TEM 12.19X5.99X1.65MM
$31.81000
340 - Immediate
Marlow Industries, Inc.Marlow Industries, Inc.
1
1681-1007-ND
CM35-1.9
Tray
ActiveRectangular - 12.19mm L x 5.99mm W5.2W @ 27°C71°C @ 27°C1.65mm11.9 A4.2 V1.87 Ohms85°CLead Wires, Exterior Metallization (Both Sides)
CP60440
PELTIER MOD 40 X 4MM 6.0A INP
$33.70000
2,102 - Immediate
CUI DevicesCUI Devices
1
102-1678-ND
CP60
Box
ActiveSquare - 40.00mm L x 40.00mm W53.0W @ 27°C68°C @ 27°C4.00mm16 A15.4 V2.17 Ohms80°CLead Wires, Sealed - Silicone RTV
CP85438
PELTIER MOD 40 X 3.8MM 8.5A INP
$33.70000
1,687 - Immediate
CUI DevicesCUI Devices
1
102-1682-ND
CP85
Box
ActiveSquare - 40.00mm L x 40.00mm W75.0W @ 27°C68°C @ 27°C3.80mm18.5 A15.4 V1.5 Ohms80°CLead Wires, Sealed - Silicone RTV
CP20351
PELTIER MOD 30 X 5.1MM 2.0A INP
$36.14000
2,548 - Immediate
CUI DevicesCUI Devices
1
102-1665-ND
CP20
Box
ActiveSquare - 30.00mm L x 30.00mm W15.2W @ 27°C66°C @ 27°C5.10mm12 A15.4 V6.7 Ohms80°CLead Wires, Sealed - Silicone RTV
RC12-6-01LS
TEM 40.13X40.13X3.97MM
$40.48000
288 - Immediate
Marlow Industries, Inc.Marlow Industries, Inc.
1
1681-1055-ND
RC12-6
Tray
ActiveRectangular - 44.70mm L x 40.13mm W54.0W @ 27°C66°C @ 27°C3.91mm15.6 A14.7 V2.2 Ohms130°CLead Wires, Lapped, Sealed
70200-5xx, 56590-502
PELTIER CP14,71,10,L1,RT,W4.5
$41.54000
288 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1264-ND
CP
Bulk
ActiveSquare - 29.72mm L x 29.72mm W18.7W @ 25°C67°C @ 25°C4.70mm13.9 A8.6 V1.92 Ohms80°CLead Wires, Sealed - Silicone RTV
CP85H
PELTIER, 40 X 40 X 3.45 MM, 8.5
$44.55000
235 - Immediate
CUI DevicesCUI Devices
1
102-4052-ND
CP85H, arcTEC
Box
ActiveSquare - 40.00mm L x 40.00mm W77.1W @ 27°C70°C @ 27°C3.45mm18.5 A15.7 V1.5 Ohms80°CLead Wires, Sealed - Silicone RTV
430082-502
PELTIER CP14,127,045,L1,EP,W4.5
$46.07000
466 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1255-ND
CP
Bulk
ActiveSquare - 39.88mm L x 39.88mm W72.0W @ 25°C67°C @ 25°C3.33mm18.5 A14.5 V1.55 Ohms80°CLead Wires, Sealed - Epoxy
CP36H-2 Series
PELTIER, 30.5 X 30 X 6.7 MM, 3.6
$56.59000
211 - Immediate
CUI DevicesCUI Devices
1
102-4687-ND
CP36H-2, arcTEC
Box
ActiveRectangular - 31.25mm L x 30.00mm W21.0W @ 27°C82°C @ 27°C6.70mm23.6 A16.7 V4.43 Ohms100°CLead Wires, Sealed - Silicone RTV
66195-505
PELTIER CP08,127,06,L1,W4.5
$56.10000
414 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1015-ND
CP
Bulk
ActiveSquare - 24.64mm L x 24.64mm W18.1W @ 25°C67°C @ 25°C3.40mm12.1 A14.4 V6.31 Ohms80°CLead Wires, Non-Sealed
430126-503
PELTIER CP08,63,06,L,RT,W4.5
$56.61000
254 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1243-ND
CP
Bulk
ActiveRectangular - 24.56mm L x 12.29mm W9.0W @ 25°C67°C @ 25°C3.40mm12.1 A7.6 V3.13 Ohms80°CLead Wires, Sealed - Silicone RTV
430875-503
PELTIER CP14,199,045,L1 W4.5
$58.14000
337 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
1487-1005-ND
CP
Bulk
ActiveSquare - 40.00mm L x 40.00mm W115.7W @ 25°C65°C @ 25°C3.33mm18.5 A22.4 V2.43 Ohms80°CLead Wires
CP85
PELTIER MOD 40X3.5MM 8.5A INPUT
$59.63000
187 - Immediate
CUI DevicesCUI Devices
1
102-4041-ND
CP85
Box
ActiveSquare - 40.00mm L x 40.00mm W118.0W @ 27°C68°C @ 27°C3.50mm18.5 A24.1 V2.28 Ohms80°CLead Wires
108161070002
PC7,161,F1,4040,TA,RT,W6
$64.50000
285 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
1487-1010-ND
Power-Cycling
Box
ActiveSquare - 40.00mm L x 40.00mm W76.3W @ 25°C67°C @ 25°C3.30mm17 A18.3 V2.43 Ohms120°CLead Wires, Sealed - Silicone RTV
430759-509
PELTIER UT11,12,F2,3030,TA,W6
$66.91000
695 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1175-ND
UltraTEC™
Bulk
ActiveRectangular - 34.00mm L x 30.00mm W95.4W @ 25°C67°C @ 25°C2.41mm111.1 A14.5 V1.2 Ohms80°CLead Wires, Non-Sealed
CP130
PELTIER, 50 X 50 X 3.5 MM, 13 A,
$74.50000
220 - Immediate
CUI DevicesCUI Devices
1
102-4416-ND
CP130
Box
ActiveSquare - 50.00mm L x 50.00mm W200.0W @ 27°C68°C @ 27°C3.50mm113 A24.1 V1.4 Ohms80°CLead Wires
7950004-601
PELTIER MOD ZT4,12,F1,4040,TA,W8
$73.73000
705 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1184-ND
ZT
Bulk
ActiveSquare - 40.00mm L x 40.00mm W37.0W @ 25°C74°C @ 25°C4.80mm13.9 A15.4 V3.4 Ohms80°CLead Wires, Non-Sealed
CP40
PELTIER, 40 X 40 X 4.6, 4 A, WIR
$78.77000
278 - Immediate
CUI DevicesCUI Devices
1
2223-CP404046-ND
CP40, arcTEC
Box
ActiveSquare - 40.00mm L x 40.00mm W55.7W @ 27°C68°C @ 27°C4.60mm14 A24.1 V4.94 Ohms-Lead Wires, Sealed - Silicone RTV
Showing
1 - 25
of 1,259

Thermal - Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.