Showing
1 - 25
of 179
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
70200-5xx, 56590-502
PELTIER CP14,71,10,L1,RT,W4.5
$41.54000
288 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1264-ND
CP
Bulk
ActiveSquare - 29.72mm L x 29.72mm W18.7W @ 25°C67°C @ 25°C4.70mm13.9 A8.6 V1.92 Ohms80°CLead Wires, Sealed - Silicone RTV
430082-502
PELTIER CP14,127,045,L1,EP,W4.5
$46.07000
466 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1255-ND
CP
Bulk
ActiveSquare - 39.88mm L x 39.88mm W72.0W @ 25°C67°C @ 25°C3.33mm18.5 A14.5 V1.55 Ohms80°CLead Wires, Sealed - Epoxy
66195-505
PELTIER CP08,127,06,L1,W4.5
$56.10000
414 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1015-ND
CP
Bulk
ActiveSquare - 24.64mm L x 24.64mm W18.1W @ 25°C67°C @ 25°C3.40mm12.1 A14.4 V6.31 Ohms80°CLead Wires, Non-Sealed
430126-503
PELTIER CP08,63,06,L,RT,W4.5
$56.61000
254 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1243-ND
CP
Bulk
ActiveRectangular - 24.56mm L x 12.29mm W9.0W @ 25°C67°C @ 25°C3.40mm12.1 A7.6 V3.13 Ohms80°CLead Wires, Sealed - Silicone RTV
430875-503
PELTIER CP14,199,045,L1 W4.5
$58.14000
337 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
1487-1005-ND
CP
Bulk
ActiveSquare - 40.00mm L x 40.00mm W115.7W @ 25°C65°C @ 25°C3.33mm18.5 A22.4 V2.43 Ohms80°CLead Wires
430036-504
PELTIER MOD CP10,63,05,L1,W4.5
$33.91000
417 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1025-ND
CP
Bulk
ActiveRectangular - 29.72mm L x 15.00mm W16.6W @ 25°C67°C @ 25°C3.20mm13.9 A7.6 V1.66 Ohms80°CLead Wires, Non-Sealed
430801-504
PELTIER MOD CP10,31,05,L1,W4.5
$37.26000
348 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1023-ND
CP
Bulk
ActiveSquare - 15.00mm L x 15.00mm W8.2W @ 25°C67°C @ 25°C3.20mm13.9 A3.8 V820 mOhms80°CLead Wires, Non-Sealed
43280-505
PELTIER CP10,63,06,L1,EP,W4.5
$37.53000
178 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1251-ND
CP
Bulk
ActiveRectangular - 29.72mm L x 15.00mm W12.7W @ 25°C67°C @ 25°C3.58mm13 A7.6 V2.16 Ohms80°CLead Wires, Sealed - Epoxy
70200-5xx, 56590-502
PELTIER MOD CP14,71,10,L1,W4.5
$37.66000
714 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1038-ND
CP
Bulk
ActiveSquare - 29.72mm L x 29.72mm W18.7W @ 25°C67°C @ 25°C4.70mm13.9 A8.6 V1.92 Ohms80°CLead Wires, Non-Sealed
56460-500
PELTIER CP10,127,05,L1,EP,W4.5
$39.60000
442 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1245-ND
CP
Bulk
ActiveSquare - 29.72mm L x 29.72mm W34.3W @ 25°C67°C @ 25°C3.20mm13.9 A14.4 V3.36 Ohms80°CLead Wires, Sealed - Epoxy
430xxx-50x, 62910-510
PELTIER CP08,127,05,L1,RT,W4.5
$55.97000
121 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1240-ND
CP
Bulk
ActiveSquare - 24.60mm L x 24.60mm W22.6W @ 25°C67°C @ 25°C3.10mm12.6 A14.4 V5.1 Ohms80°CLead Wires, Sealed - Silicone RTV
64975-502
PELTIER CP2,127,10,L,RT,W4.5
$101.01000
419 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1268-ND
CP
Bulk
ActiveSquare - 62.00mm L x 62.00mm W79.8W @ 25°C67°C @ 25°C5.59mm19.3 A14.5 V1.44 Ohms80°CLead Wires, Sealed - Silicone RTV
MFG_430801-501
PELTIER CP10,31,05,L,EP,W4.5
$33.91000
106 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1248-ND
CP
Bulk
ActiveSquare - 15.00mm L x 15.00mm W8.2W @ 25°C67°C @ 25°C3.20mm13.9 A3.8 V820 mOhms80°CLead Wires, Sealed - Epoxy
43240-501
PELTIER CP10,17,06,L,W4.5
$34.30000
226 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1295-ND
CP
Bulk
ActiveSquare - 11.99mm L x 11.99mm W3.5W @ 25°C67°C @ 25°C3.58mm13 A1.9 V580 mOhms80°CLead Wires, Non-Sealed
45125-521
PELTIER CP2,31,06,L1,RT,W4.5
$38.83000
390 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1270-ND
CP
Bulk
ActiveSquare - 29.70mm L x 29.70mm W29.3W @ 25°C68°C @ 25°C4.57mm114 A3.5 V23 mOhms80°CLead Wires, Sealed - Silicone RTV
63205-510
PELTIER CP10,127,08,L1,RT,W4.5
$55.07000
219 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1247-ND
CP
Bulk
ActiveSquare - 29.72mm L x 29.72mm W21.4W @ 25°C68°C @ 25°C3.99mm-2.5 A14.5 V5.3 Ohms80°CLead Wires, Sealed - Silicone RTV
63604-51x
PELTIER MOD CP10,31,08,L1,W4.5
$32.59000
150 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1024-ND
CP
Bulk
ActiveSquare - 15.00mm L x 15.00mm W5.3W @ 25°C67°C @ 25°C3.99mm12.5 A3.8 V1.29 Ohms80°CLead Wires, Non-Sealed
71036-505
PELTIER CP08,63,06,L1,W4.5
$53.41000
1,494 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1017-ND
CP
Bulk
ActiveRectangular - 24.60mm L x 12.30mm W9.0W @ 25°C67°C @ 25°C3.40mm12.1 A7.6 V3.13 Ohms80°CLead Wires, Non-Sealed
MFG_56460-501
PELTIER MOD CP10,127,05,L1,W4.5
$36.03000
79 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1019-ND
CP
Bulk
ActiveSquare - 29.72mm L x 29.72mm W34.3W @ 25°C67°C @ 25°C3.20mm13.9 A14.4 V3.36 Ohms80°CLead Wires, Non-Sealed
430078-525, 56760-50x
PELTIER MOD CP14,127,06,L1,W4.5
$40.12000
95 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1031-ND
CP
Bulk
ActiveSquare - 39.88mm L x 39.88mm W51.4W @ 25°C67°C @ 25°C3.81mm16 A14.5 V2.25 Ohms80°CLead Wires, Non-Sealed
56910-502, 66101-500
PELTIER CP14,127,045,L1,RT,W4.5
$45.42000
81 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1292-ND
CP
Bulk
ActiveSquare - 39.88mm L x 39.88mm W72.0W @ 25°C67°C @ 25°C3.33mm18.5 A14.5 V1.55 Ohms80°CLead Wires, Sealed - Silicone RTV
430122-507
PELTIER CP2,127,06,L1,EP,W4.5
$99.01000
85 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1267-ND
CP
Bulk
ActiveSquare - 62.00mm L x 62.00mm W122.3W @ 25°C67°C @ 25°C4.57mm114.3 A14.5 V940 mOhms80°CLead Wires, Sealed - Epoxy
MFG_430705-503
PELTIER MOD CP14,71,06,L1,W4.5
$34.69000
29 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1037-ND
CP
Bulk
ActiveSquare - 29.72mm L x 29.72mm W28.7W @ 25°C68°C @ 25°C3.81mm16 A8.1 V1.26 Ohms80°CLead Wires, Non-Sealed
66183-505
PELTIER MOD CP14,51,06,L1,W4.5
$42.98000
29 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
1487-1007-ND
CP
Box
ActiveRectangular - 62.00mm L x 9.50mm W20.6W @ 25°C67°C @ 25°C3.81mm16 A5.8 V900 mOhms80°CLead Wires, Non-Sealed
430848-504
PELTIER MOD CP12,161,06,L1,W4.5
$48.38000
52 - Immediate
Laird Thermal Systems, Inc.Laird Thermal Systems, Inc.
1
926-1029-ND
CP
Bulk
ActiveSquare - 39.88mm L x 39.88mm W52.2W @ 25°C67°C @ 25°C3.61mm14.8 A18.3 V3.54 Ohms80°CLead Wires, Non-Sealed
Showing
1 - 25
of 179

Thermal - Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.