Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Heat Transfer Type
Power - Cooling
Current
Voltage
Fan Location
Power - Input
Operating Temperature
Weight
Dimensions - Overall
MFG_DA-024-12-02-00-00
DA-024-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 24W
Laird Thermal Systems, Inc.
44
In Stock
1 : $349.86000
Box
Box
ActiveDirect to Air24 W2.4 A12 VWarm Side29 W-10°C ~ 48°C0.661 lb (299.82 g)80mm L x 60mm W x 69mm H
PowerCool Series
DA-075-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 71W
Laird Thermal Systems, Inc.
34
In Stock
1 : $578.33000
Box
Box
ActiveDirect to Air71 W3.7 A24 VWarm Side89 W-10°C ~ 49°C3.8 lbs (1.7 kg)230mm L x 122mm W x 86mm H
DA-014-12-02-00-00
DA-014-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 12W
Laird Thermal Systems, Inc.
54
In Stock
1 : $300.08000
Box
Box
ActiveDirect to Air12 W1.8 A12 VWarm Side22 W-10°C ~ 44°C0.441 lb (200.03 g)60mm L x 40mm W x 53mm H
Liquid Series
DL-060-12-00-00-00
THERMOELECT ASSY DIRECT-LIQ 59W
Laird Thermal Systems, Inc.
1
In Stock
1 : $420.48000
Box
Box
ActiveDirect to Liquid59 W4.7 A12 V-50 W-10°C ~ 63°C0.882 lb (400.07 g)100mm L x 60mm W x 39mm H
PowerCool Series
DA-075-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 71W
Laird Thermal Systems, Inc.
12
In Stock
1 : $577.13000
Box
Box
ActiveDirect to Air71 W7.2 A12 VWarm Side86 W-10°C ~ 49°C3.8 lbs (1.7 kg)230mm L x 122mm W x 86mm H
1335
1335
THERMOELECT ASSY DIRECT-AIR
Adafruit Industries LLC
16
In Stock
1 : $51.71000
Bag
-
Bag
ActiveDirect to Air-5 A12 VWarm Side60 W-1.0 lb (453.6 g)-
Showing
1 - 6
of 6

Thermal - Thermoelectric, Peltier Assemblies


A thermoelectric (TE) module, or Peltier assembly, is a semiconductor-based device that moves heat from one side of the device to the other when low voltage DC power is applied. One face of the module is cooled while the opposite face is heated. This phenomenon is reversed with a change in polarity of the DC voltage. A TE module can generate current when a temperature differential is applied. They are differentiated by heat transfer type, cooling power, current, voltage, and overall dimensions.