Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Product Type
Voltage
Flow Rate
Power Input
Thermal Resistance @ GPM
Fluid Capacity
Operating Temperature
Connection Type
Weight
Dimensions - Overall
Ratings
Features
HEAT EXCHANGER
HEAT EXCHANGER
$998.12000
0 - Immediate
Aavid, Thermal Division of Boyd CorporationAavid, Thermal Division of Boyd Corporation
1
59-ES0510G23-ND
ES
Box
ActiveActive, Heat Exchanger----278ML (9.4 oz)200°C----Aluminum Tubing
HEAT EXCHANGER
HEAT EXCHANGER
$1,470.17000
0 - Immediate
Aavid, Thermal Division of Boyd CorporationAavid, Thermal Division of Boyd Corporation
1
59-ES0714G23-ND
ES
Box
ActiveActive, Heat Exchanger----508ML (17.2 oz)200°C----Aluminum Tubing
Showing
1 - 2
of 2

Thermal - Liquid Cooling, Heating


Thermal Liquid Cooling comes in many forms heat exchanger, immersion chiller, recirculating chiller, recirculating chiller/heater, and cold plate with power ratings from 22W to 5000W. The flow rate ranges from 0.61GPM (2.3LPM) to 3.96GPM (15.0LPM) with a thermal resistance range of 0.0055°C/W @ 2.0 GPM to 0.084°C/W @ 1.5 GPM.