Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Product Type
Voltage
Flow Rate
Power Input
Thermal Resistance @ GPM
Fluid Capacity
Operating Temperature
Connection Type
Weight
Dimensions - Overall
Ratings
Features
5
In Stock
1 : $335.98000
Box
Box
ActiveActive, Heat Exchanger----50ML (1.7 oz)200°C----Copper Tubing
8
In Stock
1 : $487.46000
Box
Box
ActiveActive, Heat Exchanger----131ML (4.4 oz)200°C----Copper Tubing
8
In Stock
1 : $493.15000
Box
Box
ActiveActive, Heat Exchanger----50ML (1.7 oz)200°C----Copper Tubing
6
In Stock
1 : $711.12000
Box
Box
ActiveActive, Heat Exchanger----205ML (6.9 oz)200°C----Copper Tubing
0
In Stock
Check Lead Time
1 : $733.79000
Box
Box
ActiveActive, Heat Exchanger----205ML (6.9 oz)200°C----Copper Tubing
1
In Stock
1 : $313.84000
Box
Box
ActiveActive, Heat Exchanger----131ML (4.4 oz)200°C----Copper Tubing
0
In Stock
Check Lead Time
1 : $583.93000
Box
Box
ActiveActive, Heat Exchanger----131ML (4.4 oz)200°C----Copper Tubing
0
In Stock
Check Lead Time
1 : $1,260.37000
Box
Box
ActiveActive, Heat Exchanger----483ML (16.3 oz)200°C----Copper Tubing
Showing
1 - 8
of 8

Liquid Cooling, Heating


Thermal Liquid Cooling comes in many forms heat exchanger, immersion chiller, recirculating chiller, recirculating chiller/heater, and cold plate with power ratings from 22W to 5000W. The flow rate ranges from 0.61GPM (2.3LPM) to 3.96GPM (15.0LPM) with a thermal resistance range of 0.0055°C/W @ 2.0 GPM to 0.084°C/W @ 1.5 GPM.