Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Product Type
Voltage
Flow Rate
Power Input
Thermal Resistance @ GPM
Fluid Capacity
Connection Type
Weight
Dimensions - Overall
Ratings
Features
165
In Stock
1 : $182.83000
Box
Box
ActivePassive, Cold Plate---0.020°C/W @ 1.0 GPM---6.00" L x 5.00" W x 0.60" H (152.4mm x 127.0mm x 15.2mm)--
300
In Stock
1 : $218.68000
Box
Box
ActivePassive, Cold Plate---0.010°C/W @ 1.0 GPM---15.20" L x 7.00" W x 0.64" H (386.1mm x 177.8mm x 16.3mm)--
82
In Stock
1 : $272.61000
Box
Box
ActivePassive, Cold Plate-------15.00" L x 5.00" W x 0.60" H (381.0mm x 127.0mm x 15.2mm)--
68
In Stock
1 : $349.50000
Box
Box
ActivePassive, Cold Plate---0.006°C/W @ 1.0 GPM---27.21" L x 7.00" W x 0.64" H (691.1mm x 177.8mm x 16.3mm)--
0
In Stock
1 : $154.29000
Box
Box
ActivePassive, Cold Plate---0.010°C/W @ 1.5 GPM---9.19" L x 7.00" W x 0.64" H (233.4mm x 177.8mm x 16.3mm)--
0
In Stock
1 : $152.12000
Box
Box
ActivePassive, Cold Plate---0.060°C/W @ 1.5 GPM---5.25" L x 2.25" W x 0.60" H (133.4mm x 57.2mm x 15.2mm)--
Showing
1 - 6
of 6

Thermal - Liquid Cooling, Heating


Thermal Liquid Cooling comes in many forms heat exchanger, immersion chiller, recirculating chiller, recirculating chiller/heater, and cold plate with power ratings from 22W to 5000W. The flow rate ranges from 0.61GPM (2.3LPM) to 3.96GPM (15.0LPM) with a thermal resistance range of 0.0055°C/W @ 2.0 GPM to 0.084°C/W @ 1.5 GPM.