Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Product Type
Voltage
Flow Rate
Power Input
Thermal Resistance @ GPM
Fluid Capacity
Connection Type
Weight
Dimensions - Overall
Ratings
Features
CP SERIES
COLD PLATE HEAT SINK 0.43C/W
$120.16000
62 - Immediate
OhmiteOhmite
1
CP4A-114A-108E-ND
CP
Bulk
ActivePassive, Cold Plate---0.018°C/W @ 1.5 GPM--1.8 lbs (816.5 g)4.50" L x 6.00" W x 0.75" H (114.3mm x 152.4mm x 19.1mm)--
CP SERIES
COLD PLATE HEAT SINK 0.43C/W
$129.41000
16 - Immediate
OhmiteOhmite
1
CP4A-114C-108E-ND
CP
Bulk
ActivePassive, Cold Plate---0.018°C/W @ 1.5 GPM--1.8 lbs (816.5 g)4.50" L x 6.00" W x 0.75" H (114.3mm x 152.4mm x 19.1mm)--
CP SERIES
COLD PLATE HEAT SINK 0.018C/W
$129.41000
0 - Immediate
OhmiteOhmite
1
CP4A-114B-108E-ND
CP
Bulk
ActivePassive, Cold Plate---0.018°C/W @ 1.5 GPM--1.8 lbs (816.5 g)4.50" L x 6.00" W x 0.75" H (114.3mm x 152.4mm x 19.1mm)--
Showing
1 - 3
of 3

Thermal - Liquid Cooling, Heating


Thermal Liquid Cooling comes in many forms heat exchanger, immersion chiller, recirculating chiller, recirculating chiller/heater, and cold plate with power ratings from 22W to 5000W. The flow rate ranges from 0.61GPM (2.3LPM) to 3.96GPM (15.0LPM) with a thermal resistance range of 0.0055°C/W @ 2.0 GPM to 0.084°C/W @ 1.5 GPM.