Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Product Type
Power - Cooling
Voltage
Flow Rate
Power Input
Thermal Resistance @ GPM
Fluid Capacity
Operating Temperature
Connection Type
Weight
Dimensions - Overall
Ratings
Features
3
In Stock
1 : $1,131.67000
Bulk
Bulk
ActiveActive, Heat Exchanger97 W-------8.9 lbs (4 kg)---
ATS-HE-24
ATS-HE24-C4-R0
HEAT EXCHANGER WITH ONE 24V DC F
Advanced Thermal Solutions Inc.
19
In Stock
1 : $1,481.10000
Bulk
Bulk
ActiveActive, Heat Exchanger97 W24V------12.8 lbs (5.8 kg)13.28" L x 12.09" W x 2.64" H (337.3mm x 307.0mm x 67.0mm)--
ATS-HE-24
ATS-HE24-C5-R0
HEAT EXCHANGER WITH ONE 24V DC F
Advanced Thermal Solutions Inc.
5
In Stock
1 : $1,503.56000
Bulk
Bulk
ActiveActive, Heat Exchanger97 W24V------12.8 lbs (5.8 kg)13.28" L x 12.09" W x 2.64" H (337.3mm x 307.0mm x 67.0mm)--
ATS-HE-24
ATS-HE24-C2-R0
HEAT EXCHANGER WITH ONE 12V DC F
Advanced Thermal Solutions Inc.
0
In Stock
1 : $1,458.67000
Bulk
Bulk
ActiveActive, Heat Exchanger97 W12V------12.8 lbs (5.8 kg)13.28" L x 12.09" W x 2.64" H (337.3mm x 307.0mm x 67.0mm)--
ATS-HE-24
ATS-HE24-C6-R0
HEAT EXCHANGER WITH ONE 48V DC F
Advanced Thermal Solutions Inc.
0
In Stock
1 : $1,500.36000
Bulk
Bulk
ActiveActive, Heat Exchanger97 W48V------12.8 lbs (5.8 kg)13.28" L x 12.09" W x 2.64" H (337.3mm x 307.0mm x 67.0mm)--
ATS-HE-24
ATS-HE24-C3-R0
HEAT EXCHANGER WITH ONE 12V DC F
Advanced Thermal Solutions Inc.
1
In Stock
1 : $1,484.31000
Bulk
Bulk
ActiveActive, Heat Exchanger97 W12V------12.8 lbs (5.8 kg)13.28" L x 12.09" W x 2.64" H (337.3mm x 307.0mm x 67.0mm)--
ATS-HE-24
ATS-HE24-C7-R0
HEAT EXCHANGER WITH ONE 48V DC F
Advanced Thermal Solutions Inc.
1
In Stock
1 : $1,526.00000
Bulk
Bulk
ActiveActive, Heat Exchanger97 W48V------12.8 lbs (5.8 kg)13.28" L x 12.09" W x 2.64" H (337.3mm x 307.0mm x 67.0mm)--
Showing
1 - 7
of 7

Thermal - Liquid Cooling, Heating


Thermal Liquid Cooling comes in many forms heat exchanger, immersion chiller, recirculating chiller, recirculating chiller/heater, and cold plate with power ratings from 22W to 5000W. The flow rate ranges from 0.61GPM (2.3LPM) to 3.96GPM (15.0LPM) with a thermal resistance range of 0.0055°C/W @ 2.0 GPM to 0.084°C/W @ 1.5 GPM.