Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Product Type
Power - Cooling
Voltage
Flow Rate
Power Input
Thermal Resistance @ GPM
Fluid Capacity
Operating Temperature
Connection Type
Weight
Dimensions - Overall
Ratings
Features
4
In Stock
1 : $3,427.08000
Box
Box
ActiveActive, Recirculating Chiller150 W220V1.85-2.64GPM (7.0-10.0LPM)--1000ML (33.8 oz)0°C ~ 40°C-22 lbs (10 kg)10.24" L x 9.06" W x 14.90" H (260mm x 230mm x 380mm)--
13
In Stock
1 : $4,818.03000
Box
Box
ActiveActive, Recirculating Chiller600 W120/220VAC3.96GPM (15.0LPM)--4500ML (152.2 oz)5°C ~ 35°C-51 lbs (23.1 kg)18.70" L x 9.25" W x 19.30" H (475mm x 235mm x 490mm)--
1
In Stock
1 : $3,846.04000
Box
Box
ActiveActive, Recirculating Chiller300 W120/220VAC3.96GPM (15.0LPM)--4500ML (152.2 oz)5°C ~ 35°C-51 lbs (23.1 kg)18.70" L x 9.25" W x 19.30" H (475mm x 235mm x 490mm)--
Showing
1 - 3
of 3

Thermal - Liquid Cooling, Heating


Thermal Liquid Cooling comes in many forms heat exchanger, immersion chiller, recirculating chiller, recirculating chiller/heater, and cold plate with power ratings from 22W to 5000W. The flow rate ranges from 0.61GPM (2.3LPM) to 3.96GPM (15.0LPM) with a thermal resistance range of 0.0055°C/W @ 2.0 GPM to 0.084°C/W @ 1.5 GPM.