Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Product Type
Power - Cooling
Voltage
Flow Rate
Power Input
Thermal Resistance @ GPM
Fluid Capacity
Connection Type
Weight
Dimensions - Overall
Ratings
Features
514
In Stock
1 : $157.13000
Box
Box
ActivePassive, Cold Plate400 W-0.50 - 2.00GPM (1.9-7.6LPM)-0.024°C/W @ 2.0 GPM---5.98" L x 5.00" W x 0.59" H (152.0mm x 127.0mm x 15.0mm)--
68
In Stock
1 : $441.94000
Box
Box
ActivePassive, Cold Plate400 W-0.50 - 2.00GPM (1.9-7.6LPM)-0.005°C/W @ 2.0 GPM---24.02" L x 7.01" W x 0.59" H (610.0mm x 178.0mm x 15.0mm)--
10
In Stock
1 : $112.24000
Box
Box
ActivePassive, Cold Plate400 W-0.50 - 2.00GPM (1.9-7.6LPM)-0.121°C/W @ 2.0 GPM---2.24" L x 2.24" W x 0.59" H (57.0mm x 57.0mm x 15.0mm)--
4
In Stock
1 : $224.48000
Box
Box
ActivePassive, Cold Plate400 W-0.50 - 2.00GPM (1.9-7.6LPM)-0.012°C/W @ 2.0 GPM---12.01" L x 5.00" W x 0.59" H (305.0mm x 127.0mm x 15.0mm)--
0
In Stock
1 : $231.50000
Box
Box
ActivePassive, Cold Plate400 W-0.50 - 2.00GPM (1.9-7.6LPM)-0.008°C/W @ 2.0 GPM---5.98" L x 7.01" W x 0.59" H (152.0mm x 178.0mm x 15.0mm)--
0
In Stock
1 : $273.59000
Box
Box
ActivePassive, Cold Plate400 W-0.50 - 2.00GPM (1.9-7.6LPM)-0.008°C/W @ 2.0 GPM---12.01" L x 7.01" W x 0.59" H (305.0mm x 178.0mm x 15.0mm)--
Showing
1 - 6
of 6

Thermal - Liquid Cooling, Heating


Thermal Liquid Cooling comes in many forms heat exchanger, immersion chiller, recirculating chiller, recirculating chiller/heater, and cold plate with power ratings from 22W to 5000W. The flow rate ranges from 0.61GPM (2.3LPM) to 3.96GPM (15.0LPM) with a thermal resistance range of 0.0055°C/W @ 2.0 GPM to 0.084°C/W @ 1.5 GPM.