Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
ATS-60000-C2-R0
HEAT SINK 25.2MM X 25.2MM X 4MM
$16.24000
1,998 - Immediate
Advanced Thermal Solutions Inc.Advanced Thermal Solutions Inc.
1
ATS1376-ND
blueICE
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Square, Angled Fins0.992" (25.20mm)0.992" (25.20mm)-0.157" (4.00mm)-14.80°C/W @ 200 LFM-AluminumBlue Anodized
ATS-60001-C2-R0
HEAT SINK 37.6MM X 37.6MM X 4MM
$19.53000
370 - Immediate
Advanced Thermal Solutions Inc.Advanced Thermal Solutions Inc.
1
ATS1377-ND
blueICE
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Square, Angled Fins1.480" (37.59mm)1.480" (37.59mm)-0.157" (4.00mm)-7.80°C/W @ 200 LFM-AluminumBlue Anodized
ATS-60004-C2-R0
HEAT SINK 61MM X 58.2MM X 6.1MM
$21.10000
293 - Immediate
Advanced Thermal Solutions Inc.Advanced Thermal Solutions Inc.
1
ATS1380-ND
blueICE
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Rectangular, Angled Fins2.291" (58.20mm)2.401" (61.00mm)-0.240" (6.10mm)-3.60°C/W @ 200 LFM-AluminumBlack Anodized
ATS-60003-C2-R0
HEAT SINK 61MM X 58.2MM X 7MM
$21.47000
333 - Immediate
Advanced Thermal Solutions Inc.Advanced Thermal Solutions Inc.
1
ATS1379-ND
blueICE
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Rectangular, Angled Fins2.291" (58.20mm)2.401" (61.00mm)-0.275" (7.00mm)-2.20°C/W @ 200 LFM-AluminumBlue Anodized
ATS-60002-C2-R0
HEAT SINK 61MM X 58.2MM X 5.5MM
$20.75000
32 - Immediate
Advanced Thermal Solutions Inc.Advanced Thermal Solutions Inc.
1
ATS1378-ND
blueICE
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Rectangular, Angled Fins2.291" (58.20mm)2.401" (61.00mm)-0.216" (5.50mm)-4.00°C/W @ 200 LFM-AluminumGold Anodized
ATS-60003-C0-R0
HEAT SINK 61MMX58.2MMX7MM
$16.30000
38 - Immediate
Advanced Thermal Solutions Inc.Advanced Thermal Solutions Inc.
1
ATS-60003-C0-R0-ND
blueICE
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Not Included)Rectangular, Angled Fins2.291" (58.20mm)2.401" (61.00mm)-0.275" (7.00mm)-2.20°C/W @ 200 LFM-AluminumBlue Anodized
HEAT SINK 25.2X25.2X4MM
HEAT SINK 25.2X25.2X4MM
$11.24120
0 - Immediate
Advanced Thermal Solutions Inc.Advanced Thermal Solutions Inc.
100
Non-Stock
ATS-60000-C4-R0-ND
blueICE
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Square, Angled Fins0.992" (25.20mm)0.992" (25.20mm)-0.157" (4.00mm)-14.80°C/W @ 200 LFM-AluminumBlue Anodized
Showing
1 - 7
of 7

Thermal - Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.