Showing
1 - 15
of 15
Part Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
HEATSINK 2.28L X.225"H EXTRUSION
HEATSINK 2.28L X.225"H EXTRUSION
Obsolete
ABB Power Electronics Inc.ABB Power Electronics Inc.
-
MHSL02525-ND
-ObsoleteBoard Level-Bolt OnRectangular, Fins2.280" (57.90mm)1.450" (36.83mm)-0.225" (5.71mm)---AluminumBlack Anodized
HEATSINK 2.39L X.235"H EXTRUSION
HEATSINK 2.39L X.235"H EXTRUSION
Obsolete
ABB Power Electronics Inc.ABB Power Electronics Inc.
-
MHSL02540-ND
-ObsoleteBoard Level-Bolt OnRectangular, Fins2.390" (60.71mm)2.280" (57.91mm)-0.235" (5.97mm)---AluminumBlack Anodized
HEATSINK 2.28L X.44"H EXTRUSION
HEATSINK 2.28L X.44"H EXTRUSION
Obsolete
ABB Power Electronics Inc.ABB Power Electronics Inc.
-
MHSL05025-ND
-ObsoleteBoard Level-Bolt OnRectangular, Fins2.280" (57.90mm)1.030" (26.16mm)-0.440" (11.18mm)---AluminumBlack Anodized
HEATSINK 2.39L X.45"H EXTRUSION
HEATSINK 2.39L X.45"H EXTRUSION
Obsolete
ABB Power Electronics Inc.ABB Power Electronics Inc.
-
MHSL05040-ND
-ObsoleteBoard Level-Bolt OnRectangular, Fins2.390" (60.71mm)2.280" (57.91mm)-0.450" (11.43mm)---AluminumBlack Anodized
HEATSINK 2.28L X.84"H EXTRUSION
HEATSINK 2.28L X.84"H EXTRUSION
Obsolete
ABB Power Electronics Inc.ABB Power Electronics Inc.
-
MHSL10025-ND
-ObsoleteBoard Level-Bolt OnRectangular, Fins2.280" (57.90mm)1.450" (36.83mm)-0.940" (23.88mm)---AluminumBlack Anodized
HEATSINK 4.56L X.94"H EXTRUSION
HEATSINK 4.56L X.94"H EXTRUSION
Obsolete
ABB Power Electronics Inc.ABB Power Electronics Inc.
-
MHSL10055-ND
-ObsoleteBoard Level-Bolt OnRectangular, Fins4.560" (115.82mm)2.360" (59.94mm)-0.940" (23.88mm)---AluminumBlack Anodized
HEATSINK 2.30L X1.4"H EXTRUSION
HEATSINK 2.30L X1.4"H EXTRUSION
Obsolete
ABB Power Electronics Inc.ABB Power Electronics Inc.
-
MHSL15040-ND
-ObsoleteBoard Level-Bolt OnRectangular, Fins2.390" (60.71mm)2.280" (57.91mm)-1.400" (35.56mm)---AluminumBlack Anodized
HEATSINK 4.56L X1.4"H EXTRUSION
HEATSINK 4.56L X1.4"H EXTRUSION
Obsolete
ABB Power Electronics Inc.ABB Power Electronics Inc.
-
MHSL15055-ND
-ObsoleteBoard Level-Bolt OnRectangular, Fins4.560" (115.82mm)2.360" (59.94mm)-1.400" (35.56mm)---AluminumBlack Anodized
HEATSINK 1.48L X.225"H EXTRUSION
HEATSINK 1.48L X.225"H EXTRUSION
Obsolete
ABB Power Electronics Inc.ABB Power Electronics Inc.
-
MHST02525-ND
-ObsoleteBoard Level-Bolt OnRectangular, Fins1.450" (36.83mm)1.860" (47.24mm)-0.225" (5.71mm)---AluminumBlack Anodized
HEATSINK 3L X.24"H EXTRUSION
HEATSINK 3L X.24"H EXTRUSION
Obsolete
ABB Power Electronics Inc.ABB Power Electronics Inc.
-
MHST02540-ND
-ObsoleteBoard Level-Bolt OnRectangular, Fins2.270" (57.66mm)2.401" (61.00mm)-0.240" (6.10mm)---AluminumBlack Anodized
HEATSINK 2.27L X.45"H EXTRUSION
HEATSINK 2.27L X.45"H EXTRUSION
Obsolete
ABB Power Electronics Inc.ABB Power Electronics Inc.
-
MHST05040-ND
-ObsoleteBoard Level-Bolt OnRectangular, Fins2.270" (57.66mm)2.401" (61.00mm)-0.450" (11.43mm)---AluminumBlack Anodized
HEATSINK 2.27L X.95"H EXTRUSION
HEATSINK 2.27L X.95"H EXTRUSION
Obsolete
ABB Power Electronics Inc.ABB Power Electronics Inc.
-
MHST10040-ND
-ObsoleteBoard Level-Bolt OnRectangular, Fins2.270" (57.66mm)2.401" (61.00mm)-0.950" (24.13mm)---AluminumBlack Anodized
HEATSINK 2.36L X.94"H EXTRUSION
HEATSINK 2.36L X.94"H EXTRUSION
Obsolete
ABB Power Electronics Inc.ABB Power Electronics Inc.
-
MHST10055-ND
-ObsoleteBoard Level-Bolt OnRectangular, Fins2.360" (59.94mm)4.560" (115.82mm)-0.940" (23.88mm)---AluminumBlack Anodized
HEATSINK 2.27L X1.4"H EXTRUSION
HEATSINK 2.27L X1.4"H EXTRUSION
Obsolete
ABB Power Electronics Inc.ABB Power Electronics Inc.
-
MHST15040-ND
-ObsoleteBoard Level-Bolt OnRectangular, Fins2.270" (57.66mm)2.401" (61.00mm)-1.400" (35.56mm)---AluminumBlack Anodized
HEATSINK 2.36L X1.4"H EXTRUSION
HEATSINK 2.36L X1.4"H EXTRUSION
Obsolete
ABB Power Electronics Inc.ABB Power Electronics Inc.
-
MHST15055-ND
-ObsoleteBoard Level-Bolt OnRectangular, Fins2.360" (59.94mm)4.560" (115.82mm)-1.400" (35.56mm)---AluminumBlack Anodized
Showing
1 - 15
of 15

Thermal - Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.