Thermal Cutoffs (Thermal Fuses and Breakers)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Holding Temperature | Rated Functioning Temperature | Reset Temperature | Voltage Rating - AC | Voltage Rating - DC | Current Rating (Amps) | Approval Agency | Maximum Temperature Limit | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 80°C (176°F) | 102°C (216°F) | - | 250 | 50 | 500 mA | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 95°C (203°F) | 115°C (239°F) | - | 250 | 50 | 500 mA | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 112°C (234°F) | 130°C (266°F) | - | 250 | 50 | 500 mA | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 115°C (239°F) | 133°C (271°F) | - | 250 | 50 | 500 mA | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 120°C (248°F) | 139°C (282°F) | - | 250 | 50 | 500 mA | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 76°C (169°F) | 102°C (216°F) | - | 250 | 50 | 1 A | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 90°C (194°F) | 115°C (239°F) | - | 250 | 50 | 1 A | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 105°C (221°F) | 130°C (266°F) | - | 250 | 50 | 1 A | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 108°C (226°F) | 133°C (271°F) | - | 250 | 50 | 1 A | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 115°C (239°F) | 139°C (282°F) | - | 250 | 50 | 1 A | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 142°C (288°F) | 168°C (334°F) | - | 250 | 50 | 1 A | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 60°C (140°F) | 86°C (187°F) | - | 250 | 50 | 2 A | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 65°C (149°F) | 92°C (198°F) | - | 250 | 50 | 2 A | PSE, UL | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 76°C (169°F) | 102°C (216°F) | - | 250 | 50 | 2 A | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 90°C (194°F) | 114°C (237°F) | - | 250 | 50 | 2 A | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 90°C (194°F) | 115°C (239°F) | - | 250 | 50 | 2 A | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 105°C (221°F) | 130°C (266°F) | - | 250 | 50 | 2 A | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 108°C (226°F) | 133°C (271°F) | - | 250 | 50 | 2 A | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 115°C (239°F) | 140°C (284°F) | - | 250 | 50 | 2 A | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 120°C (248°F) | 145°C (293°F) | - | 250 | 50 | 2 A | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 135°C (275°F) | 168°C (334°F) | - | 250 | 50 | 2 A | BEAB, CCC, CSA, PSE, UL, VDE | 200°C (392°F) | Axial | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Fuse | - | - | - | - | - | - | - | - | Axial | ||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 60°C (140°F) | 92°C (198°F) | - | - | 50 | 2 A | UL | 150°C (302°F) | Strap | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 60°C (140°F) | 92°C (198°F) | - | - | 50 | 2 A | UL | 150°C (302°F) | Strap | |||
0 In Stock | Obsolete | Bulk | Obsolete | Fuse | 60°C (140°F) | 92°C (198°F) | - | - | 50 | 2 A | UL | 150°C (302°F) | Strap |