Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Size / Dimension
Usable Temperature Range
Color
Thermal Conductivity
Features
Shelf Life
Storage/Refrigeration Temperature
65-00-GEL30-0010
THERM-A-GAP GEL30 3.5W/M-K 10CC
$47.83000
324 - Immediate
Parker ChomericsParker Chomerics
1
1944-1136-ND
THERM-A-GAP™ GEL 30
Bulk
ActiveSilicone Gel10cc Syringe-67°F ~ 392°F (-55°C ~ 200°C)Pink3.50W/m-KLow Outgassing (ASTM E595)18 Months-
65-02-GEL30-0180
THERM-A-GAP GEL30 180CC
$241.02000
138 - Immediate
Parker ChomericsParker Chomerics
1
1944-1095-ND
THERM-A-GAP™ GEL 30
Bulk
ActiveSilicone Gel180cc Cartridge-67°F ~ 392°F (-55°C ~ 200°C)Pink3.50W/m-KLow Outgassing (ASTM E595)18 Months-
65-00-GEL30-0300
THERM-A-GAP GEL30 300CC
$395.61000
128 - Immediate
Parker ChomericsParker Chomerics
1
1944-1096-ND
THERM-A-GAP™ GEL 30
Bulk
ActiveSilicone Gel300cc Cartridge-67°F ~ 392°F (-55°C ~ 200°C)Pink3.50W/m-KLow Outgassing (ASTM E595)18 Months-
65-02-GEL30-0030
THERM-A-GAP GEL30 3.5W/M-K 30CC
$67.02000
424 - Immediate
Parker ChomericsParker Chomerics
1
1944-1137-ND
THERM-A-GAP™ GEL 30
Bulk
ActiveSilicone Gel30cc Syringe-67°F ~ 392°F (-55°C ~ 200°C)Pink3.50W/m-KLow Outgassing (ASTM E595)18 Months-
THERM-A-GAP GEL 30 3.5 W/M-K DIS
THERM-A-GAP GEL 30 3.5 W/M-K DIS
$2,214.91000
1 - Immediate
Parker ChomericsParker Chomerics
1
1944-65-1P-GEL30-2500-ND
THERM-A-GAP™ GEL 30
Pail
ActiveSilicone Gel1 gal Pail-67°F ~ 392°F (-55°C ~ 200°C)Pink3.50W/m-KLow Outgassing (ASTM E595)18 Months-
Showing
1 - 5
of 5

Thermal - Adhesives, Epoxies, Greases, Pastes


Products in this family are fluids, gels, or semi-solids used primarily to aid the heat transfer between objects such as a transistor and a heatsink or a printed circuit board assembly and a device enclosure. A variety of materials are included, some of which provide additional functions such as adhesive bonding, mechanical cushioning and shock absorption, or environmental sealing.