Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Size / Dimension
Usable Temperature Range
Color
Thermal Conductivity
Features
Shelf Life
Storage/Refrigeration Temperature
THERM-A-GAP GEL 37 3.7 W/M-K DIS
THERM-A-GAP GEL 37 3.7 W/M-K DIS
$224.07000
40 - Immediate
Parker ChomericsParker Chomerics
1
1944-65-00-GEL37-0180-ND
THERM-A-GAP™ GEL 37
Bottle
ActiveSilicone Gel180cc Syringe-67°F ~ 392°F (-55°C ~ 200°C)Blue3.70W/m-KLow Outgassing (ASTM E595)18 Months-
THERM-A-GAP GEL 37 3.7 W/M-K DIS
THERM-A-GAP GEL 37 3.7 W/M-K DIS
$334.46000
41 - Immediate
Parker ChomericsParker Chomerics
1
1944-65-00-GEL37-0300-ND
THERM-A-GAP™ GEL 37
Bottle
ActiveSilicone Gel300cc Syringe-67°F ~ 392°F (-55°C ~ 200°C)Blue3.70W/m-KLow Outgassing (ASTM E595)18 Months-
THERM-A-GAP GEL 37 3.7 W/M-K DIS
THERM-A-GAP GEL 37 3.7 W/M-K DIS
$41.90000
57 - Immediate
Parker ChomericsParker Chomerics
1
1944-65-00-GEL37-0010-ND
THERM-A-GAP™ GEL 37
Bottle
ActiveSilicone Gel10cc Syringe-67°F ~ 392°F (-55°C ~ 200°C)Blue3.70W/m-KLow Outgassing (ASTM E595)18 Months-
65-02-GEL37-0030
THERM-A-GAP GEL 37 3.7 W/M-K DIS
$58.26000
42 - Immediate
Parker ChomericsParker Chomerics
1
1944-65-02-GEL37-0030-ND
THERM-A-GAP™ GEL 37
Bottle
ActiveSilicone Gel30cc Syringe-67°F ~ 392°F (-55°C ~ 200°C)Blue3.70W/m-KLow Outgassing (ASTM E595)18 Months-
Showing
1 - 4
of 4

Thermal - Adhesives, Epoxies, Greases, Pastes


Products in this family are fluids, gels, or semi-solids used primarily to aid the heat transfer between objects such as a transistor and a heatsink or a printed circuit board assembly and a device enclosure. A variety of materials are included, some of which provide additional functions such as adhesive bonding, mechanical cushioning and shock absorption, or environmental sealing.