Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tip Type
Connection Type
Length - Tip
Length - Overall
Color
Voltage Rating
Ratings
Quantity
Current Rating (Amps)
Material - Body
Material - Tip
Operating Temperature
P13-0123
P13-0123
1.27MM CENTER TWO PART PROBE
Harwin Inc.
2,429
In Stock
1 : $6.07000
Bulk
Bulk
ActiveSpear HeadSleeve S13-5030.132" (3.35mm)0.644" (16.35mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P13-2123
P13-2123
1.27MM CENTER TWO PART PROBE
Harwin Inc.
3,113
In Stock
1 : $6.20000
Bulk
Bulk
ActiveConvex HeadSleeve S13-5030.140" (3.55mm)0.652" (16.55mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P13-4023
P13-4023
1.27MM CENTER TWO PART PROBE
Harwin Inc.
3,453
In Stock
1 : $6.53000
Bulk
Bulk
ActiveSerrated HeadSleeve S13-5030.140" (3.55mm)0.652" (16.55mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P13-1123
P13-1123
1.27MM CENTER TWO PART PROBE
Harwin Inc.
826
In Stock
1 : $6.22000
Bulk
Bulk
ActiveConcave HeadSleeve S13-5030.140" (3.55mm)0.652" (16.55mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
Showing
of 4

Test Probe Tips


Test Probe Tips are used to connect test equipment to the circuit/chip/design being tested. Often the device consists of a cylindrical rod with a head that is concave, convex, a crown, a clamp, a point or blade, or a hooked end.  The other end is usually a wire lead. The characteristics are tip type, connection type, tip length, overall length, voltage rating, and cable rating (CAT I, CAT II, CAT III, CAT IV, IEC).