Test Probe Tips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tip Type | Connection Type | Length - Tip | Length - Overall | Color | Voltage Rating | Ratings | Quantity | Current Rating (Amps) | Material - Body | Material - Tip | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,768 In Stock | 1 : $2.12000 Bulk | Bulk | Active | Solder Cup | P25-xx2 Series | 0.205" (5.20mm) | 0.933" (23.70mm) | - | - | - | 1 Piece | - | - | Phosphor Bronze, Gold Plated | - | |||
2,955 In Stock | 1 : $4.37000 Bulk | Bulk | Active | Spear Head | Sleeve S25-XX2 | 0.245" (6.20mm) | 0.972" (24.70mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
12,155 In Stock | 1 : $4.14000 Bulk | Bulk | Active | Spherical Radius Head | Sleeve S25-XX2 | 0.245" (6.20mm) | 0.972" (24.70mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
2,907 In Stock | 1 : $4.51000 Bulk | Bulk | Active | Star Head | Sleeve S25-XX2 | 0.245" (6.20mm) | 0.972" (24.70mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
2,661 In Stock | 1 : $7.25000 Bulk | Bulk | Active | Serrated Head | Sleeve S25-XX2 | 0.245" (6.20mm) | 0.972" (24.70mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
5,749 In Stock | 1 : $2.19000 Bulk | Bulk | Active | Solder Crimp | P25-xx2 Series | 0.205" (5.20mm) | 0.933" (23.70mm) | - | - | - | 1 Piece | - | - | Phosphor Bronze, Gold Plated | - | |||
435 In Stock | 1 : $4.05000 Bulk | Bulk | Active | Flat Head | Sleeve S25-XX2 | 0.245" (6.20mm) | 0.972" (24.70mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
100 In Stock | 1 : $6.35000 Bulk | Bulk | Active | Quad Point Piston Pin Tip, Spring Mounted, 0.040" (1.02mm) Dia | 0.040" (1.02mm) Test Probe Tips | - | - | - | - | - | 1 Piece | 3 A | - | Beryllium Copper, Gold Plated | - | |||
0 In Stock | 1 : $15.34000 Bulk | Bulk | Active | Spring Tip | - | - | - | - | - | - | 1 Piece | - | - | - | - |