Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Mounting Type
Color
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
$1.07000
10,358 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1088TR-ND
ED1088CT-ND
ED1088DKR-ND
1508
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePC Test PointSurface Mount-0.100" Dia x 0.045" L (2.54mm x 1.14mm)-GoldNo InsulationBrass
PC TEST POINT R/A BLACK
PC TEST POINT R/A BLACK
$17.81260
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
50
Non-Stock
395-13-101-03-380000-ND
395
Bulk
ActivePC Test Point, R/A0.059" (1.50mm) Hole DiameterBlack-0.238" (6.05mm)GoldPolycyclohexylenedimethylene Terephthalate (PCT)Brass
PC TEST POINT R/A BLACK
PC TEST POINT R/A BLACK
$17.85020
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
50
Non-Stock
395-93-101-34-340000-ND
395
Bulk
ActivePC Test Point, R/A0.039" (1.00mm) Hole DiameterBlack-0.238" (6.05mm)GoldPolycyclohexylenedimethylene Terephthalate (PCT)Brass
PC TEST POINT R/A BLACK
PC TEST POINT R/A BLACK
$18.14960
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
50
Non-Stock
395-13-101-34-340000-ND
395
Bulk
ActivePC Test Point, R/A0.039" (1.00mm) Hole DiameterBlack-0.238" (6.05mm)GoldPolycyclohexylenedimethylene Terephthalate (PCT)Brass
PC TEST POINT R/A BLACK
PC TEST POINT R/A BLACK
$18.50880
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
50
Non-Stock
395-93-101-03-380000-ND
395
Bulk
ActivePC Test Point, R/A0.059" (1.50mm) Hole DiameterBlack-0.238" (6.05mm)GoldPolycyclohexylenedimethylene Terephthalate (PCT)Brass
PC TEST POINT R/A BLACK
PC TEST POINT R/A BLACK
$18.74840
0 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
50
Non-Stock
395-13-101-07-350000-ND
395
Bulk
ActivePC Test Point, R/A0.079" (2.00mm) Hole DiameterBlack-0.238" (6.05mm)GoldPolycyclohexylenedimethylene Terephthalate (PCT)Brass
Showing
1 - 6
of 6

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).