Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5002
5002
PC TEST POINT MINIATURE WHITE
Keystone Electronics
1,697,954
In Stock
1,167,200
Factory
1 : $0.61000
Bulk
Bulk
ActivePC Test Point, MiniatureThrough HoleWhite0.040" (1.02mm)0.100" Dia x 0.180" L (2.54mm x 4.57mm)-SilverNylon 46, UL 94V-0Phosphor Bronze
5001
5001
PC TEST POINT MINIATURE BLACK
Keystone Electronics
1,204,607
In Stock
896,900
Factory
1 : $0.61000
Bulk
Bulk
ActivePC Test Point, MiniatureThrough HoleBlack0.040" (1.02mm)0.100" Dia x 0.180" L (2.54mm x 4.57mm)-SilverNylon 46, UL 94V-0Phosphor Bronze
Showing
1 - 2
of 2

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).