Test Points

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
57,265
In Stock
1 : $0.47000
Cut Tape (CT)
2,000 : $0.27596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point
Surface Mount
Natural
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.079" (2.00mm)
-
No Insulation
-
114,117
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.21425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point
Surface Mount
Natural
-
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
-
No Insulation
-
5084
5085
PC TEST POINT MINIATURE
Keystone Electronics
4,017
In Stock
210,000
Factory
1 : $0.63000
Cut Tape (CT)
5,000 : $0.22359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point, Miniature
Surface Mount
-
-
0.105" L x 0.040" W (2.67mm x 1.02mm)
0.060" (1.52mm)
Tin
No Insulation
Phosphor Bronze
Showing
of 3

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).